• High-performance 40-watt motor - for fast and effortless operation
• 0.8 liter capacity - for up to 6 portions at a time
• Two-direction rotation - efficiently presses each drop
• Includes dust protection cover - Ideal for daily use on your kitchen worktop
• Two press cones and adjustable pulp filter - for different fruit sizes and juice qualities
• Washing machine suitable jug and cone - for easy and quick cleaning
• Anti-skid feet - provide stability during use
Technical specifications
Capacity
0.8 l
Product type
Lemon squeezer
40 W
Factory colour
Black
Grey
Weight
820 g
Width
200 mm
Height
220 mm
Depth
140 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3782644 Gastronoma Lemon squeezer 18230101 40 W Black, Grey
Description
Experience the freshness of homemade lemon juice with the gastronomic citrus press. This user-friendly device was developed with regard to quality and comfort and makes it easy for you to enjoy natural juice whenever you want - fast, clean and effortless.
Equipped with a powerful 40-watt motor, the citrus press operates quickly and smoothly, pressing the juice efficiently and with minimal effort. The two-direction rotation function ensures maximum juice yield, so you can get the best out of every orange, lemon or lime.
With a capacity of 0.8 liters, the juicer can process up to six portions in one go - perfect for family breakfast, weekend brunch or a refreshing start to the day. The two compasses supplied are suitable for small and large citrus fruits, and with the adjustable pulp filter you can choose how soft or brewed you like your juice.
The Gastronoma Citrus Press is designed for everyday use and comes with a dust cover so that it can stand on your kitchen counter - always ready when you need it. Cleaning is just as easy: Jug and press cones are dishwasher-proof so you save time and effort after each use. For additional comfort and security the device has anti-skid feet, which provide for additional stability while using.
Whether you want to start your morning with a glass of fresh juice or prepare drinks for guests, the Gastronoma Citrus Press combines high performance with lasting quality. Its slim and compact design fits easily into any kitchen and brings a touch of practical elegance to your daily routine.
This text is machine translated.
Scope of delivery
Lemon squeezer
User manual
Description
Experience the freshness of homemade lemon juice with the gastronomic citrus press. This user-friendly device was developed with regard to quality and comfort and makes it easy for you to enjoy natural juice whenever you want - fast, clean and effortless.
Equipped with a powerful 40-watt motor, the citrus press operates quickly and smoothly, pressing the juice efficiently and with minimal effort. The two-direction rotation function ensures maximum juice yield, so you can get the best out of every orange, lemon or lime.
With a capacity of 0.8 liters, the juicer can process up to six portions in one go - perfect for family breakfast, weekend brunch or a refreshing start to the day. The two compasses supplied are suitable for small and large citrus fruits, and with the adjustable pulp filter you can choose how soft or brewed you like your juice.
The Gastronoma Citrus Press is designed for everyday use and comes with a dust cover so that it can stand on your kitchen counter - always ready when you need it. Cleaning is just as easy: Jug and press cones are dishwasher-proof so you save time and effort after each use. For additional comfort and security the device has anti-skid feet, which provide for additional stability while using.
Whether you want to start your morning with a glass of fresh juice or prepare drinks for guests, the Gastronoma Citrus Press combines high performance with lasting quality. Its slim and compact design fits easily into any kitchen and brings a touch of practical elegance to your daily routine.