• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Melissa Lemon squeezer 16230042 40 W Black

1/13
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Lemon press, 0.7 L, 40 W, 2-direction turn, black

  • • Powerful 40-watt motor - for fast and effortless juice in any application
  • • 0.7 liter capacity - for up to 5 portions at a time
  • • Two-direction turning function - maximizes the juice yield from each fruit
  • • Includes two cones - suitable for small and large citrus fruits
  • • With dust cover - keeps the juicer clean and ready for use

Technical specifications

Capacity

0.7 l

Product type

Lemon squeezer

40 W

Factory colour

Black

Weight

610 g

Material

Plastic

Width

205 mm

Height

205 mm

Depth

150 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3782647 Melissa Lemon squeezer 16230042 40 W Black

Description

Start your day with a glass of freshly squeezed juice, which is made effortlessly with the Melissa citrus press. Whether you love oranges, lemons, lime or grapefruits, this compact and powerful juicer helps you juice every drop - quickly, clean and with minimum effort.

Equipped with a powerful 40-watt motor, the juicer delivers fast and efficient performance, Ideal for a strenuous morning or a refreshing kick during the day. Simply press your fruit on the cone and let the engine do the work - no manual pressing necessary.

The 0.7 liter juice container can hold up to five portions of juice, making it suitable for both individual and small families. Prepare enough juice at one stroke to enjoy it together or store it for later, without having to refill the container again and again.

Thanks to the two-direction turning function, the Melissa juice press extracts maximum juice from any citrus fruit. The cones automatically rotate clockwise and counterclockwise so that no pulp or juice is wasted and you can get more out of any orange or lemon.

This citrus press is supplied with two replaceable cones, suitable for both large and small fruits. Use the small cone for lime and lemons and change to the larger cone for oranges or grapefruits - simple, fast and effective.

To keep your appliance clean and protected between applications, the included dust cover covers the juicer when it is not in use. This contributes to hygiene and reduces the need for additional cleaning.

The compact, easy to clean and easy to use Melissa citrus press is a practical addition to any kitchen. Whether you want to support a healthy lifestyle or just love the taste of fresh lemon juice, this appliance offers high performance in a user-friendly design.

This text is machine translated.

Scope of delivery

  • Lemon squeezer
  • User manual