Outflow made of stainless steel with anti-drip function
Removable, dishwasher-proof parts for easy rinsing
Powerful motor with 160 watt
Technical specifications
Product type
Lemon squeezer
160 W
Factory colour
Black
Easy to clean
yes
Anti-drip function
yes
Number of press cones
2
Press lever
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3558382 Nedis Lemon squeezer KAJC300CBK 160 W Black
Description
With this solid electric citrus press from Nedis, you can quickly and easily squeeze fresh orange juice.
Powerful motor
With the especially powerful, efficient 160 W motor you can press the last drop of juice from a fruit. The large, non-slip grip has a lever effect which hardly costs you force.
In addition, two sizes are integrated in the cone. This allows you to squeeze both small and large citrus fruits, virtually all from lime to grapefruits.
Clean and efficient
Place your glass comfortably directly under the spout. When it is full, you can activate the anti-drip function with a single push of a button, so that your kitchen worktop remains clean and tidy.
All parts that come into contact with the juice can be easily removed so that you can clean them in the dishwasher.
This text is machine translated.
Features
Large lever - for easy and effortless use
2 cones for citrus fruits of all sizes
Outflow made of stainless steel with anti-drip function
Removable, dishwasher-proof parts for easy rinsing
Powerful motor with 160 watt
Scope of delivery
Lemon squeezer
User manual
Description
With this solid electric citrus press from Nedis, you can quickly and easily squeeze fresh orange juice.
Powerful motor
With the especially powerful, efficient 160 W motor you can press the last drop of juice from a fruit. The large, non-slip grip has a lever effect which hardly costs you force.
In addition, two sizes are integrated in the cone. This allows you to squeeze both small and large citrus fruits, virtually all from lime to grapefruits.
Clean and efficient
Place your glass comfortably directly under the spout. When it is full, you can activate the anti-drip function with a single push of a button, so that your kitchen worktop remains clean and tidy.
All parts that come into contact with the juice can be easily removed so that you can clean them in the dishwasher.
This text is machine translated.
Features
Large lever - for easy and effortless use
2 cones for citrus fruits of all sizes
Outflow made of stainless steel with anti-drip function
Removable, dishwasher-proof parts for easy rinsing