Nedis KAJC100CWT Electric lemon press 0.7 l 25 W white
• High-performance 25-watt motor - for quick and easy operation
• 0.7 liter capacity - for 4 portions
• Rotation in two directions - squeeze out the last drop
Technical specifications
Power plug type C
Capacity
0.7 l
Product type
Lemon squeezer
25 W
Factory colour
White
Width
200 mm
Height
190 mm
Depth
150 mm
Material (details)
Plastic
Power supply (details)
220 - 240 V
Lid
yes
Quantity per pack
1 Stück(e)
Bowl capacity
0.7 l
Manual
yes
Bowl
yes
Dishwasher-proof parts
yes
Cord length
0.9 m
Package weight
702 g
Juice container
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3558396 Nedis Lemon squeezer KAJC100CWT 25 W White
Description
Enjoy freshly squeezed juice every day. The electric citrus press of Nedis® has a 0.7-liter container for up to 4 servings. It takes only a few minutes of your time and hardly any effort to prepare your daily vitamin boost. The container and the juicer are dishwasher safe and can be easily cleaned.
This text is machine translated.
Features
Powerful motor - for a quick and easy use
Capacity - for 4 portions
Rotation in two directions - squeeze the last drop out
Scope of delivery
Lemon squeezer
User manual
Description
Enjoy freshly squeezed juice every day. The electric citrus press of Nedis® has a 0.7-liter container for up to 4 servings. It takes only a few minutes of your time and hardly any effort to prepare your daily vitamin boost. The container and the juicer are dishwasher safe and can be easily cleaned.
This text is machine translated.
Features
Powerful motor - for a quick and easy use
Capacity - for 4 portions
Rotation in two directions - squeeze the last drop out