• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ARLO AVD3001-100EUS Wireless door bell Transmitter incl. USB connection

1/11
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

ARLO ESSENTIAL2 FHD VIDEO DOOR BELL

  • Complete protection for your entrance door
  • Easy to install video doorbell
  • 1080p Full HD
  • 2-way communication
  • Integrated siren
  • Incl. rechargeable battery

Technical specifications

  • Protection system: IP65
Product type

Wireless door bell

Component

Transmitter

Doorbell features

incl. USB connection

91 m

Factory colour

White

Frequency

2.4 GHz

Dim

(L x W x H) 37 x 47 x 143 mm

Length

37 mm

Width

47 mm

Height

143 mm

Weight

0.440

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3061902 ARLO AVD3001-100EUS Wireless door bell Transmitter incl. USB connection

User & Safety Instructions

User & Safety Instructions 3061902 ARLO AVD3001-100EUS Wireless door bell Transmitter incl. USB connection

Description

Increase security for your front door with our 4-in-1 video doorbell. The wireless video system installed in a matter of minutes delivers live color videos of everything that happens to WAS on your front door. With a ARLO secure membership (sold separately), you can also save video clips in the cloud and access them anytime in the APP. When you ring, you receive a video call and speak to visitors in real time via two-way audio. The integrated siren scare off intruders immediately. In cases, you can scare off intruders with the built-in siren immediately. With a Secure Membership (sold separately) you will also receive a Theft Protection Insurance. If your video doorbell is stolen, we'll replace it.

Video call notifications
Receive a video call on your mobile phone as soon as the doorbell is pressed. So you can see, hear and speak to the person - without having to wait for the APP to open!

ARLO secure membership (sold separately)
ARLO secure membership gives you access to cloud storage so you can review your video history over the APP for up to 60 days. Receive only important notifications and reduce false alarms thanks to activity zones and detection of people, pets, parcels and cars. In addition, EACH membership includes anti-theft insurance, so we CAN replace your camera FREE OF CHARGE if it is stolen. Cancel at any time.
Without Secure Membership, you will receive live streaming, basic motion alerts and two-way audio.

Realistic video
With a resolution of 2K you get a realistic video so that you can see WAS passing around your home.

Viewing angle from head to base
The unique square field of view captures visitors from head to toe and even packets on the floor, so that you can see exactly who or WAS is standing at your door.

Real-time calls
The integrated speaker and microphone allow you to talk to your family or visitors or to direct intruders from the property as if you were present.

Loud siren
Prevent intruders with the integrated 80 dB smart siren which is audible up to 30 m. It can be triggered automatically when motion is detected but also manually via the APP.

This text is machine translated.

Scope of delivery

  • ARLO video door bell
  • USB charging cable
  • Cable extension set
  • Mounting plate
  • Right-angle mount
  • Trigger pin
  • Screw set
  • Quick start guide.

What kind of Wireless doorbells, wireless door chimes are you looking for?

More interesting products

(*All information is plus legal VAT)