• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ARLO VMA5000C-100EUS Camera, Battery Charging cable 2.44 m Multicolour

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 39.99 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Magnetic charging cable for indoor use

  • Cable length 2.44 m
  • For Arlo Ultra

Technical specifications

  • Dim. Plug head 110 x 43 x 50.3 mm
Product type

Camera

Version

Charging cable

Cable length

2.44 m

Factory colour

Multicolour

Cable use

Camera

Battery

Product type description

Zubehör Digitalkameras

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2127411 ARLO VMA5000C-100EUS Camera, Battery Charging cable 2.44 m Multicolour

Description

Why wait until the battery is charged again?
Make sure that your Arlo cameras are charged at all times. The 2.44 m charging cable securely clicks in and provides a permanent power supply to your camera.

This text is machine translated.

Scope of delivery

  • Magnetic charging cable
  • Power supply unit
  • Window sticker.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)