• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Arnold HN6683 N 2pc set covered goods wagon K4 "APROZ" of SBB

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

N 2pc set covered goods wagon K4 "APROZ" of SBB

  • A logo featuring two stylised magnets facing each other, positioned above the text 'NEM'.
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • The image shows a black square with a white, sans-serif letter 'N' in the centre.
  • Symbol of a play and pause button combined, black background, white triangle pointing to the right, followed by three vertical bars.
  • Logo of Swiss Federal Railways featuring a stylised white cross between two opposing white arrows on a black background.

Technical specifications

Manufacturer part #

HN6683

Type

Covered wagon

Size

N

Power supply system

DC

LoB/LoC

132 mm

Age category

15 years and over

Train company

SBB

Era

III

Connector

NEM pocket with close coupling shifting link

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3413755 Arnold HN6683 N 2pc set covered goods wagon K4 "APROZ" of SBB

Description

SBB, 2-piece 2-axle set. Covered goods wagon of the model K4 "APROZ"
Epoch III. Length over buffer 132 mm. Integrated close coupling mechanism.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)