• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ArrowMax Scale model battery pack (LiPo) 3.7 V 6000 mAh Softcase JR socket

1/2
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

3.7 V 6000 mAh LiPo transmitter battery

  • 3.7 V / 3
  • 6000 mAh
  • This text is machine translated.

Technical specifications

Technology

LiPo

Product type

Scale model battery pack (LiPo)

Rechargeable battery capacity (details)

6000 mAh

No. of cells

1

Voltage

3.7 V

Capacity (mAh, Ah)

6000 mAh

Model version

Softcase

Dim

(L x W x H) 89 x 45 x 11 mm (approx.)

Connector system

JR socket

Weight

20 g

Weight, information

approx.

Manufacturer part #

AM-700995

Dim. (add. text)

approx.

Width

45 mm

Height

11 mm

Length

89 mm

Range of use

Model making

Documents & Downloads

Information

Test Summary Report 1901860 ArrowMax Scale model battery pack (LiPo) 3.7 V 6000 mAh Softcase JR socket

Security datasheet

Security datasheet 1901860 ArrowMax Scale model battery pack (LiPo) 3.7 V 6000 mAh Softcase JR socket

Description

Scope of delivery

  • 1 rechargeable battery;