• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gens ace Scale model battery pack (LiPo) 7.4 V 5000 mAh Block XT60

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

64 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Gens ace model transmitter battery

  • Capacity 5500 mAh
  • Voltage: 7.4 V

Technical specifications

Technology

LiPo

Product type

Scale model battery pack (LiPo)

Rechargeable battery capacity (details)

5000 mAh

No. of cells

2

Voltage

7.4 V

Capacity (mAh, Ah)

5000 mAh

Model version

Block

Dim

(L x W x H) 132 x 43 x 21 mm (approx.)

Connector system

XT60

Weight

260 g

Weight, information

approx.

Manufacturer part #

GEA502S60X6GT

Dim. (add. text)

approx.

Width

43 mm

Height

21 mm

Length

132 mm

Range of use

Model making

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3376602 Gens ace Scale model battery pack (LiPo) 7.4 V 5000 mAh Block XT60

Description

The Bashing series is an assortment of RC car batteries on the basis level of Gens ace. Suitable for beginners, daily practice and fun.

This text is machine translated.

Features

  • C-Rate = 60C
  • Compensating plug JST-XHR
  • Discharge plug XT60
  • Charge rate: 1-3C recommended