• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gens ace Scale model transmitter battery (Li-Po) 11.1 V 8000 mAh Hard case EC5

EAN:
Part number:
Item no:
1/5
Fast track dispatch on Fri 23 Oct

33 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 71.99 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Gens ace model transmitter battery

  • 8000 mAh capacity
  • Voltage: 11.1 V

Technical specifications

Technology

LiPo

Product type

Scale model transmitter battery (Li-Po)

Rechargeable battery capacity (details)

8000 mAh

No. of cells

3

Voltage

11.1 V

Capacity (mAh, Ah)

8000 mAh

Model version

Hard case

Dim

(L x W x H) 159 x 46 x 33.5 mm (approx.)

Connector system

EC5

Weight

532 g

Weight, information

approx.

Manufacturer part #

GEA8K3S10E5GT

Dim. (add. text)

approx.

Width

46 mm

Height

33.5 mm

Length

159 mm

Range of use

Model making

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3376594 Gens ace Scale model transmitter battery (Li-Po) 11.1 V 8000 mAh Hard case EC5

Description

The Bashing series is an assortment of RC car batteries on the basis level of Gens ace. Suitable for beginners, daily practice and fun.

This text is machine translated.

Features

  • C-Rate = 60C
  • Compensating plug JST-XHR
  • Discharge plug EC5
  • Charge rate: 1-3C recommended