• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gens ace Scale model battery pack (LiPo) 11.1 V 5000 mAh Softcase XT90

EAN:
Part number:
Item no:
1/5
Fast track dispatch on Tue 27 Oct

83 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 45.99 / piece)
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Gens ace model transmitter battery

  • Capacity: 5000 mAh
  • Voltage: 11.1 V

Technical specifications

Technology

LiPo

Product type

Scale model battery pack (LiPo)

Rechargeable battery capacity (details)

5000 mAh

No. of cells

3

Voltage

11.1 V

Capacity (mAh, Ah)

5000 mAh

Model version

Softcase

Dim

(L x W x H) 135 x 43 x 26 mm (approx.)

Connector system

XT90

Weight

343 g

Weight, information

approx.

Manufacturer part #

GEA503S60X9GT

Dim. (add. text)

approx.

Width

43 mm

Height

26 mm

Length

135 mm

Range of use

Model making

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3376588 Gens ace Scale model battery pack (LiPo) 11.1 V 5000 mAh Softcase XT90

Description

The Bashing series is an assortment of RC car batteries on the basis level of Gens ace. Suitable for beginners, daily practice and fun.

This text is machine translated.

Features

  • C-Rate = 60C
  • Compensating plug JST-XHR-4P
  • Discharge plug XT90
  • Charge rate: 1-3C recommended