• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gens ace Scale model battery pack (LiPo) 11.1 V 6800 mAh Hard case EC5

EAN:
Part number:
Item no:
1/5
Fast track dispatch on Fri 23 Oct

46 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Gens ace model transmitter battery

  • Capacity 6800 mAh
  • Voltage: 11.1 V

Technical specifications

Technology

LiPo

Product type

Scale model battery pack (LiPo)

Rechargeable battery capacity (details)

6800 mAh

No. of cells

3

Voltage

11.1 V

Capacity (mAh, Ah)

6800 mAh

Model version

Hard case

Dim

(L x W x H) 157 x 48 x 32 mm (approx.)

Connector system

EC5

Weight

521 g

Weight, information

approx.

Manufacturer part #

GEA683S12E5GT

Dim. (add. text)

approx.

Width

48 mm

Height

32 mm

Length

157 mm

Range of use

Model making

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3376595 Gens ace Scale model battery pack (LiPo) 11.1 V 6800 mAh Hard case EC5

Description

The Bashing series is an assortment of RC car batteries on the basis level of Gens ace. Suitable for beginners, daily practice and fun.

This text is machine translated.

Features

  • C-Rate = 120C
  • Compensating plug JST-XHR
  • Discharge plug EC5
  • Charge rate: 1-3C recommended