• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Arturia DrumBrute Impact Drum machine

1/17
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 315.00 / piece)
€ 315.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Analog drum computer 92-90016 drumbrute impact

  • 10 sounds: Kick, snare 1, snare 2, Tom Hi, Tom Low, Cowbell, Cymbal, Closed Hat, Open Hat and FM
  • 64 patterns with up to 64 steps each
  • Focus setting and selectable color sound coloring per instrument and step
  • Song mode
  • Polyrhythm function
  • Vibration function
  • Random generator
  • Pattern looper
  • Real-time drum roller
  • Distortion effect can be connected to sum
  • Built-in metronome
  • Flexible Sync options: Internal / MIDI / Clock, incl. 1PPS, 2PPQ, DIN24 and DIN48
  • USB-MIDI-Interface
  • Line output 6.3 mm jack
  • Group outputs for Kick, Snare, Hi-Hats and FM
  • Stereo headphone output 3.5 mm Mini jack
  • Clock Input and output 3.5 mm mini-jack
  • MIDI input and output
  • USB
  • Weight: 1.84 kg
  • Including external power supply

Technical specifications

  • 10 sounds: Kick, snare 1, snare 2, Tom Hi, Tom Low, Cowbell, Cymbal, Closed Hat, Open Hat and FM
  • 64 patterns with up to 64 steps each
  • Flexible Sync options: Internal / MIDI / Clock, incl. 1PPS, 2PPQ, DIN24 and DIN48
  • USB-MIDI-Interface
  • Line output 6.3 mm jack
  • Group outputs for Kick, Snare, Hi-Hats and FM
  • Stereo headphone output 3.5 mm Mini jack
  • Clock Input and output 3.5 mm mini-jack
  • MIDI input and output
  • USB
Product type

Drum machine

Weight

1.84 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3429063 Arturia DrumBrute Impact Drum machine

Description

The DrumBrute Impact is a drum machine with attitude - an addictive, immediately satisfying beat maker with a powerful, unique sound characteristic. With great performance controls, excellent connectivity and analog sounds that give the music a powerful, visceral energy.

Aggressive analogue sounds
The focus of DrumBrute Impact is 10 energy-loaded, concise analogue sounds. With the "Color"-sound-shaper unique effects can be added via instrument, in order to vary the sound tonal. Harmonics can be raised, drives, snaps or cracks can be added at the push of a button or automatic changes can be generated by "color" sequences. Built-in distortion with optimized drum Crunch ensure even more Power. DrumBrute Impact is intended for musicians and producers who are looking for raw energy and an impressive sound.

Instinctive sequencing
Drumbrute Impact shares the award-winning sequence architecture of the original Drumbrute and offers a simple, fun and intuitive sequencer. Complex Phasing polyrhythms and even, pounding rhythms can be created just like finger-drumming performances and step sequences. The TouchStrip can create glitchy, beat-repeat breakdowns in real time, the "Random" controller gives a spice to individual instruments or the entire pattern, and the "Swing" function also includes groove and syncopation.

Addictive, haptic fun
Away from computer screens and without clicking around in submenus, it goes directly into the world of haptic satisfaction. With a wide range of sync and connectivity options, DrumBrute Impact can be easily connected to other synthesizers, sequencers or MIDI-enabled instruments. Patterns can be saved, linked to each other and combined to complete songs or live sets. DrumBrute Impact is a powerful, creative machine with an effortless workflow and great performance controls.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)