• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Arturia BeatStep Pro MIDI controller

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 315.00 / piece)
€ 315.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

MIDI controller and Step Sequencer 92-90013 BeatStep Pro

  • MIDI controller and step sequencer
  • Compatible to devices with MIDI-, USB-, CV/Gate- or DIN Sync-connection
  • Two independent single-phone step sequencers with separate displays (playback position and bank length display)
  • One 1V/Oct CV (Control Voltage) and one (10V) GATE output per sequencer
  • Swing and random function
  • Additional drum sequencer for 16 separate sequencer tracks
  • 16 pressure-sensitive pads
  • 16 step pads
  • 8 touch-sensitive rotary buttons
  • Transport buttons
  • LED screen
  • USB port
  • 2 pitch, Velo and Gate outputs 3.5 mm mini-jack (1x for each sequencer)
  • 8 drum gate outputs 3.5 mm mini-jack
  • Clock input and output 3.5 mm mini-jack
  • MIDI In/Out 3.5 mm Mini-Jack
  • Colour: White
  • Including MIDI adapter

Technical specifications

  • 16 pressure-sensitive pads
  • 16 step pads
  • 8 touch-sensitive rotary buttons
  • LED screen
  • USB port
  • 2 pitch, Velo and Gate outputs 3.5 mm mini-jack (1x for each sequencer)
  • 8 drum gate outputs 3.5 mm mini-jack
  • Clock input and output 3.5 mm mini-jack
  • MIDI In/Out 3.5 mm Mini-Jack
Product type

MIDI controller

Interfaces

MIDI

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3429065 Arturia BeatStep Pro MIDI controller

Description

Versatile connectivity
The Beat Step Pro is a sequencer, which brings everything in harmony. With CV/gate output, 8 drum gate outputs, a multi-mode clock sync and MIDI In & Out, it ensures that all devices in the studio run synchronously. Modular synths can be connected to the DAW project while creating a live performance through intuitive controls.

The choice of professionals
Despite its compact size, the BeatStep Pro is not a toy. With advanced sequencers that can generate patterns of up to 64 steps, and the ability to adjust velocity, gate time and note connections per step, it offers professional functionality. The 16-track drum sequencer can be individually adapted for rotary knobs, step buttons and velocity and pressure sensitive pads and can output MIDI CC, note data and program changes. In addition, the BeatStep Pro offers a touch strip for real-time scooters and loopers, which enables spontaneous pattern performances.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)