• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Arturia MiniLab 3 MIDI controller

1/6
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

MIDI controller

Weight

1 kg

Width

21.9 cm

Height

5.4 cm

Length

35.6 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3556162 Arturia MiniLab 3 MIDI controller

Description

MiniLab 3 Champagne is a compact MIDI controller in a noble, new design – the perfect choice for producers who want to give their setup a stylish and unique look. Thanks to the intuitive plug-and-play workflow, versatile pads and controllers, 500 carefully selected sounds from the huge analogue lab library as well as an extensive software package, the MiniLab 3 Champagne provides everything WAS beginners and professionals need to immediately make creative music – no matter what genre.

Special Edition: Champagne
Based on the popular MiniLab 3, this special edition impresses with an elegant, sparkling finish and true to life RGB pads - perfect for producers and creative persons, who want to bring fresh energy in the studio.

Intuitive and practical
From the high-quality keyboard, the clever integrated Pads & Fader in the DAW to the real-time mini display – every detail is well thought out, expressive and is simply fun.

Creative features
A workflow that stimulates creativity: Built-in arpeggiator, chord mode, individual DAW presets, and simple transposition. Making music was never so easy.

Compact & compatible
Lightweight and portable for any set-up – from the bedroom to the stage. MiniLab 3 remains flexible anywhere with advanced DAW integration, MIDI out and USB-C connection.

Robust and durable
Designed for durability and sustainability: A durable design for use on the road, at least 50% recycled plastic and 100% recycled packaging.

Including creative software
In addition to the first-class MIDI controller, the package includes an extensive software package - from a professional DAW to over 500 instantly usable synth and keyboard sounds.

This text is machine translated.

Features

  • 25 touch-sensitive slim buttons
  • Versatile operating elements:
  • 2 banks with 8 high-quality, touch and pressure-sensitive pads each with RGB lighting
  • 8 control dials
  • 4 faders
  • Mini display & clickable browse encoder with real-time feedback
  • Integrated Arpeggiator; Hold & Chord mode
  • Customized DAW scripts for seamless integration with all popular DAWs
  • 8 DAW & user presets; DAW transport control
  • Octave shift for the full range of tones; transpose in semitone steps
  • 2 capacitive touch-controller for pitch bend & modulation
  • Pedal input (sustain, expression, or foot switch)
  • USB-C MIDI for connecting to computer & MIDI control center
  • 5-pin DIN MIDI-output for external instruments & hardware
  • Seamless integration with Arturia software including Analog Lab (browsing & selecting sounds, changing parts, smart parameter assignment)

More interesting products

(*All information is plus legal VAT)