• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Arturia MiniFreak Synthesizer

1/19
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 579.00 / piece)
€ 579.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

Synthesizer

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3556147 Arturia MiniFreak Synthesizer

Description

The new MiniFreak Vocoder gives Arturia's bold hybrid synthesizer a vocal upgrade. The proven 6-voice architecture with two digital engines and analog filter is complemented by a detachable gooseneck microphone and a powerful 16-band vocoder engine. Talkbox growls, android choirs or spectral pads – shaped with sequencer, modulation matrix and triple FX-slot directly into ready-to-mix sounds.

Vocoder Power
The classical 16-band vocoder module processes microphone signals or external sources and can be combined with the oscillators of the MiniFreak. The extensive effect section provides the final cut, whether frozen molds, metallic drones or aggressive vocal effects.

Hybrid synthesis in pure form
Two digital sound engines with over 30 modes – solo, stacked or nested – meet polyphonic analog filters. The result: Digital clarity paired with analogue warmth.

Modulation & sound design
An extended modulation matrix with polyphonic envelope curves, freely shapeable LFOs, FM, ring modulation and the well-known Spice & Dice functions enable a detailed, experimental sound design.

Ready to mix stereo sound
Three digital effect slots with over ten effect types – including stereo chorus, 3-band EQ and distortion – provide powerful and production-ready sounds directly from the device.

Performance & expression
The touch-sensitive 37-key keyboard with aftertouch, a flexible sequencer/arpeggiator and creative randomization tools make MiniFreak an expression instrument with fun factor.

Included software
MiniFreak is delivered with an identical VST version – free and fully compatible with the hardware. This allows the hybrid sound to be integrated directly into the DAW environment

This text is machine translated.

Features

  • 6-voice polyphony
  • 16-band vocoder
  • 37-key slim-key keyboard with touch-sensitive and aftertouch
  • 2 sound engines with a total of 31 oscillator modes
  • Engine 2 can be used to edit Engine 1
  • 1 envelope per voice
  • 1 cyclic envelope per voice
  • 2 LFOs per voice
  • Polyphone analogue filter and VCAs
  • 3 digital effect slots in insert or send mode with 13 selectable effects
  • User-definable LFO curves
  • Modulation matrix with 7 sources and 13 possible targets
  • OLED display for real-time visual feedback
  • Intuitive 64-step sequencer (4 pages à 16 steps)
  • 4 tracks of automated modulation
  • Performance Arpeggiator with features such as Ratchet, Octave Random and more
  • MIDI in/out/Thru
  • USB port
  • Connections for sustain, audio in as well as clock in/out
  • Stereo outputs
  • 256 factory presets
  • 256 memory locations for user Presets

Scope of delivery

  • MiniFreak Vocoder Synthesizer
  • 30 cm gooseneck microphone + microphone stand
  • Power supply (PSU)
  • USB-C to USB A cable
  • Quick start guide & registration card
  • Software:MiniFreak V plug-in

More interesting products

(*All information is plus legal VAT)