Oscillator: Saw tooth, pulse and triangle shafts with unique modifiers
Ultra Saw for wide sound effects, a metalizer for complex overtones, plus a sub-oscillator for sweeping the room
Mod Matrix: Modular connectivity for experimental routing
Synchronizable LFO: Three waveforms, tempo-synchronized and audio rate for FM chaos – from subtle vibrato wild modulation
Steiner-Parker multimode filter: Low pass, high pass and band pass with resonance to self oscillation
Audio In/Out: Send external audio through filter and brute factor™ or integrate the MicroBrute directly into the setup
Brute Factor™: From gentle distortion to brachial intermodulation destruction
MIDI In: Control and synchronization with any DAW or hardware sequencer
Step sequencer: Eight sequences with up to 64 steps, adjustable speed and different trigger modes
USB In/Out: Bidirectional MIDI – can be used as a Master-keyboard or for automating all parameters from the DAW
Technical specifications
Product type
Synthesizer
Interfaces
MIDI
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3556146 Arturia MicroBrute UFO Synthesizer
Description
MicroBrute UFO is a tribute to the analog renaissance that has also triggered Arturia. 100% analogue signal path, a rich Steiner Parker multimode filter and the legendary Brute Factor™ drive deliver everything from powerful leads to tectonic bass. This special edition impresses with a matt-black casing and marsh green accents - a real statement piece as well as a full-fledged studio tool.
Directly from the idea into orbit: The intuitive front panel controllers, a 8 pattern step sequencer (up to 64 steps each) and a patchable mod matrix invite you to experiment with no limits – entirely without menu navigation or software. Sync via MIDI, USB or CV/Gate, loop through external modules via audio input – and all this can be carried with just one hand. Whether analog beginners or experienced patch professionals, MicroBrute UFO inspires creative sound design when the ideas flow.
BRUTE SOUND From fat, untamed bass lines and aggressive leads to wild, unstable overtones – the MicroBrute delivers a sound, which is raw, canted and unmistakable "brute". The high performance analogue oscillator with continuous wave forming converts current in characteristic sound.
100% ANALOGUE Power Use the raw energy of analogue oscillators – refined with modern sound aesthetics: Steiner-Parker filter and Brute Drive ensure uncompromising sound.
PATCHBARE MOD.MATRIX Modulate the MicroBrute by patching signal sources with targets or connecting external equipment. Whether Eurorack veteran or novice in the world of analogue synthesis, the MicroBrute UFO is addictive.
HANDS-ON WORKFLOW Analogue synthesis for touching – optimized for modern music production. Sequencing, patching and screwing according to desire and mood - completely without menus
This text is machine translated.
Description
MicroBrute UFO is a tribute to the analog renaissance that has also triggered Arturia. 100% analogue signal path, a rich Steiner Parker multimode filter and the legendary Brute Factor™ drive deliver everything from powerful leads to tectonic bass. This special edition impresses with a matt-black casing and marsh green accents - a real statement piece as well as a full-fledged studio tool.
Directly from the idea into orbit: The intuitive front panel controllers, a 8 pattern step sequencer (up to 64 steps each) and a patchable mod matrix invite you to experiment with no limits – entirely without menu navigation or software. Sync via MIDI, USB or CV/Gate, loop through external modules via audio input – and all this can be carried with just one hand. Whether analog beginners or experienced patch professionals, MicroBrute UFO inspires creative sound design when the ideas flow.
BRUTE SOUND From fat, untamed bass lines and aggressive leads to wild, unstable overtones – the MicroBrute delivers a sound, which is raw, canted and unmistakable "brute". The high performance analogue oscillator with continuous wave forming converts current in characteristic sound.
100% ANALOGUE Power Use the raw energy of analogue oscillators – refined with modern sound aesthetics: Steiner-Parker filter and Brute Drive ensure uncompromising sound.
PATCHBARE MOD.MATRIX Modulate the MicroBrute by patching signal sources with targets or connecting external equipment. Whether Eurorack veteran or novice in the world of analogue synthesis, the MicroBrute UFO is addictive.
HANDS-ON WORKFLOW Analogue synthesis for touching – optimized for modern music production. Sequencing, patching and screwing according to desire and mood - completely without menus