BPA-freeStainless steel blades with serrated edgesOne-touch operation
Technical specifications
300 W
Product type
Smoothie maker
Capacity
570 ml
Kitchen appliances features
BPA-free
Factory colour
Light blue
Material (container)
Plastic
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2544308 arzum AR1032-B Smoothie maker 300 W Light blue
Information
Information 2544308 arzum AR1032-B Smoothie maker 300 W Light blue
Description
AR1032 Arzum Shake'N Take Personal Blender, 300 W, 570 ml and 400 ml Tritan Mixer portable bottle BPA-free, stainless steel blades with serrated edge for effortless ice crushing, drip-free drink lidFoldable carry hook, non-slip silicone grip, one-touch operation, non-slip underside. 300 watts - the motor provides 300 watts of power to reduce ice and food quickly and evenly. BLADES: It features powerful stainless steel blades that penetrate ice and frozen ingredients to give you the perfect texture and extract a drink with vitamins and nutrients from fruits and vegetables. 2 BPA-free portable bottles - 570 ml and 400 ml BPA-free portable bottles are included in the product. With drip-free lids, you can take your drinks with you on the go without spilling. One-touch operation - the smoothie blender with one-touch operation, quick and easy to prepare your smoothies, shakes and juices. Multi-functional blender - this blender can be used for smoothies, shakes, fruit yogurts, delicious cereals, baby food, etc. Enjoy your healthy life.
This text is machine translated.
Features
One-touch operationStainless steel blades
Scope of delivery
Blender
User manual
Description
AR1032 Arzum Shake'N Take Personal Blender, 300 W, 570 ml and 400 ml Tritan Mixer portable bottle BPA-free, stainless steel blades with serrated edge for effortless ice crushing, drip-free drink lidFoldable carry hook, non-slip silicone grip, one-touch operation, non-slip underside. 300 watts - the motor provides 300 watts of power to reduce ice and food quickly and evenly. BLADES: It features powerful stainless steel blades that penetrate ice and frozen ingredients to give you the perfect texture and extract a drink with vitamins and nutrients from fruits and vegetables. 2 BPA-free portable bottles - 570 ml and 400 ml BPA-free portable bottles are included in the product. With drip-free lids, you can take your drinks with you on the go without spilling. One-touch operation - the smoothie blender with one-touch operation, quick and easy to prepare your smoothies, shakes and juices. Multi-functional blender - this blender can be used for smoothies, shakes, fruit yogurts, delicious cereals, baby food, etc. Enjoy your healthy life.