• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

arzum OKKA ELIT Mocha maker Black, Bronze Cup volume=2 Display

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 275.00 / piece)
€ 275.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

arzum OKKA ELIT moc machine, black-bronze

  • With the Okka Rich Elit arzum, you can get the café feeling home – authentic Turkish mocha, freshly brewed and at the push of a button.

Technical specifications

Cup volume

2

Product type

Mocha maker

Coffee maker features

Display

710 W

Factory colour

Black

Bronze

Display

No

Weight

3.4 kg

Thermal jug

No

Timer

No

Keep warm function

No

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3533256 arzum OKKA ELIT Mocha maker Black, Bronze Cup volume=2 Display

Description

Dedicated to continuous innovation, the arzum OKKA ELIT features a Turkish coffee heritage with state-of-the-art technology and offers the perfect balance of exceptional taste and comfort, offering the best coffee experience in every cup and the perfect cup of Turkish coffee at the touch OF a button with the arzum OKKA ELIT Turkish Coffee machine.

The new arzum OKKA ELIT Automatic Turkish Coffee Machine, the world's first fully automatic Turkish coffee maker from arzum, continues this legacy with this latest model, featuring a new sleek design, vibrant color options and a modern, easy-to-use touch screen control panel. It retains important features such as automatic watering, self-cleaning and slow brewing for an authentic, rich taste. Dedicated to continuous innovation, the arzum OKKA ELIT features a Turkish coffee heritage with state-of-the-art technology and offers the perfect balance of exceptional taste and comfort, offering the best coffee experience in every cup and the perfect cup of Turkish coffee at the touch OF a button with the arzum OKKA ELIT Turkish Coffee machine.

This text is machine translated.

Features

  • Capacity for 2 cups – Ideal for comfortable moments in two.
  • 3 different cup sizes - you can adjust the quantity to suit your taste.
  • Slow Brewing Mode (4 minutes) – for an especially full-bodied, traditional coffee pleasure.
  • 80 seconds fast brewing function – if you want to speed up.
  • Directly into the cup – no bottling, no drop.
  • Automatic ground detection – reliable brewing quality at every stage.
  • One touch operation - easy to use at the touch of a button.
  • Self cleaning system – saves time and ensures hygienic cleanliness.
  • Sound & LED light alarm – signals when the coffee is ready.
  • Ghost Touch Control Panel - modern touch-screen design for intuitive operation.

Scope of delivery

  • Coffee machine
  • User manual

More interesting products

(*All information is plus legal VAT)