• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Melitta Easy Coffee maker Black Cup volume=10 Glass jug

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 40.99 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Easy II 1023-02 coffee machine

  • Filter with drip stopRemovable filterWater tank with easy-to-read scale

Technical specifications

  • Volume of water tank 1.25 l
Cup volume

10

Product type

Coffee maker

Coffee maker features

Glass jug

1080 W

Factory colour

Black

Display

No

Weight

1.32 kg

Thermal jug

No

Width

170 mm

Height

295 mm

Length

224 mm

Timer

No

Keep warm function

Yes

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2737600 Melitta Easy Coffee maker Black Cup volume=10 Glass jug

User & Safety Instructions 2737600 Melitta Easy Coffee maker Black Cup volume=10 Glass jug

Description

The filter coffee machine has a transparent water tank with easy-to-read cup scale (15 small and 10 large cups). The swivel filter is removable and suitable for dishwashers. Filter bag size: 1x4. With illuminated on and off-switch. The glass jug has a cup scale on the handle. It offers an automatic switch-off, a cable winding and a drip stop. Power: 1,050 watts.

This text is machine translated.

Features

  • Swivel filter and glass jug are dishwasher safe40 minutes warm-up time and automatic shut-offCable tidyFilter size 1x4®Illuminated on/off-switchMax. Power: 1,080 watts.

Scope of delivery

  • Coffee machine
  • User manual

More interesting products

(*All information is plus legal VAT)