• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Butler 16100131 Coffee maker Black, Grey Cup volume=1 Thermal jug

1/10
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Compact single-portion coffee machine with insulated travel cup, 0.4 l, black

  • Single-portion coffee maker
  • Insulated travel cup with 0.4 liter capacity - perfect for stressful days
  • Includes reusable nylon coffee filters
  • Automatic safety and power saving

Technical specifications

Cup volume

1

Product type

Coffee maker

Coffee maker features

Thermal jug

750 W

650 W

Factory colour

Black

Grey

Display

No

Weight

960 g

Thermal jug

Yes

Width

140 mm

Height

280 mm

Length

180 mm

Timer

No

Keep warm function

No

Documents & Downloads

Datasheet

Datasheet 3588335 Butler 16100131 Coffee maker Black, Grey Cup volume=1 Thermal jug

User & Safety Instructions

User & Safety Instructions 3588335 Butler 16100131 Coffee maker Black, Grey Cup volume=1 Thermal jug

Description

With the Butler single-serve coffee maker you can start the day comfortably and safely. This compact coffee machine was developed for a busy lifestyle and is the ideal solution for all, who want to have quick coffee - at home, in the office or while traveling.

This single-portion coffee maker is perfect for those who like it fast and easy and need to clean up little. Whether you're on your way to work, making errands or just want to enjoy a quiet moment, the machine only makes one cup of coffee for maximum freshness and no waste.

The unit comes with an insulated 0.4-liter travel cup that fits easily under the vending machine. This robust cup keeps your coffee warm and is the perfect companion when you're out and about. The size is Ideal for a generous single portion and fits into most of the standard cup holders in the car so you can take your coffee anywhere.

The Butler coffee maker is equipped with a reusable nylon filter that eliminates the need for disposable paper filters. This is not only more sustainable, but it also saves you time and money in the long term. The filter is easy to remove and rinse, making coffee making easy and effortless.

Safety and energy efficiency are integrated in the design. The appliance is equipped with an automatic shut-off function which switches off the appliance after brewing. This prevents overheating, saves energy and gives you security - especially when you are in a hurry to get out of your house.

With its compact dimensions, the Butler single-serve coffee maker fits comfortably in small kitchens, living rooms, offices or even in a mobile home. It is a practical solution for those who want to quickly prepare a high quality coffee without requiring much space.

Thanks to the user-friendly design the operation is fast and intuitive. Simply fill in water, enter the ground coffee and press Start. In a few minutes you have a fresh cup to take with you - no waiting, no waste and no complicated settings.

Whether you're a student, commuters or someone who likes to have a quick cup without much fuss - Butler's single-serve coffee maker delivers reliable performance day after day. With the accompanying travel mug, the reusable filter and the automatic shutdown it is the clever choice for coffee lovers, who travel a lot.

This text is machine translated.

Scope of delivery

  • Coffee machine
  • User manual

More interesting products

(*All information is plus legal VAT)