User & Safety Instructions 1555597 arzum Okka Mocha machine White, Copper Cup volume=2
Information
Information 1555597 arzum Okka Mocha machine White, Copper Cup volume=2
Description
The OKKA of arzum mocha machine makes it possible for the Turkish coffee to prepare as it belongs. It is slow and the cup of aufgebruht directly. The OKKA ensures that the coffee foam in all cups evenly distributed. On the traditional mocha set is not omitted. With its compact dimensions, it has a place in every kitchen.
This text is machine translated.
Features
Drip tray up to 350 ml
Consumption: 710 Watt (operation)
Color black copper
Water tank capacity 0.95 liter
For up to two cups
Operation via buttons
Power supply: 220V - 230V
Scope of delivery
Coffee machine
User manual
Description
The OKKA of arzum mocha machine makes it possible for the Turkish coffee to prepare as it belongs. It is slow and the cup of aufgebruht directly. The OKKA ensures that the coffee foam in all cups evenly distributed. On the traditional mocha set is not omitted. With its compact dimensions, it has a place in every kitchen.