• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Profi Cook PC-ES/KA 1265 inox Espresso machine Stainless steel Cup volume=2 incl. frother nozzle

1/6
Application
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

PC-ES/KA 1265 inox espresso coffee machine 20bar

  • Original Italian professional espresso pump
  • Special steel housing
  • Integrated milk frother function

Technical specifications

  • 220–240 V, 50/60 Hz, 1150–1360 W.
Cup volume

2

Product type

Espresso machine

Coffee maker features

incl. frother nozzle

1360 W

Factory colour

Stainless steel

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3315172 Profi Cook PC-ES/KA 1265 inox Espresso machine Stainless steel Cup volume=2 incl. frother nozzle

Description

Immerse yourself in a world full of taste and enjoyment with the professional sieve carrier machine from ProfiCook®. The espresso machine allows you to conjure up the perfect espresso at the touch of a button while discovering the variety of Nespresso compatible capsules. Whether you're hitting the traditional path with classic coffee powder or being seduced by the practical capsules, this machine will meet all your coffee needs.

Equipped with an Italian professional espresso pump, the ProfiCook espresso machine produces a pressure of up to 20 bar. The result: An aromatic espresso with a perfect crema that will enchant you with every sip. Feel the passion and dedication that flows into each cup, and let the sensual aromas seduce you into another world.

But there is more to discover! The pivoting milk foamer allows you to try and make delicious cappuccino, latte macchiato and flat white in your favorite coffee shop. The possibilities are endless and you will love each day anew in these seductive creations.

The barista feeling continues when you look at the coffee maker. The cup pre-warming function ensures that your cup is always ready for the perfect coffee. The illuminated control buttons give the whole a touch of elegance, while the removable 1-liter water tank provides for an effortless use. Every detail has been carefully thought out to give you the ultimate coffee experience.

The delivery scope does not leave anything undesired. In addition to the espresso machine, you will receive a 2-slot espresso sieve carrier to customize your coffee creations. There is also a screen carrier with adapters for (Nespresso compatible) capsules, so you can plunge into the world of diversity. The tampster coffee measure rounds off the set perfectly and allows you to perfect your espresso with the right amount and compression.

Create your senses, discover new flavors and bring the flair of your favorite café to your home. With the Professional Cook® espresso machine, you can experience coffee in its best form. Immerse yourself in the passion for perfect espresso and let this unique machine enchant you. Every moment becomes a moment of pleasure that leaves you on your lips with a smile.

This text is machine translated.

Features

  • Professional espresso machine, including classic screen carrier and milk frothing function for coffee specialties such as: Espresso / ristretto, latte macchiato / Caffè Latte, cappuccino, coffee crema, Caffè Americano
  • Special steel housing
  • Original Italian professional espresso pump
  • High pump pressure of up to 20 bar
  • Incl. Automatic pre-brew function
  • 2 high quality aluminum die-cast sieve holders for traditional espresso and all Nespresso compatible capsules
  • Swivelling stainless steel steam nozzle with milk frother function
  • Hot water function (for e.g. Caffè Americano or tea)
  • Individually programmable coffee quantity
  • Steam nozzle tip detachable for easy cleaning
  • Cup pre-heating function made from scratch-resistant stainless steel
  • Approx. 1 liter transparent water tank (removable)
  • Collection container with stainless steel drip grid (removable)
  • Operating keys in stainless steel finish (illuminated)
  • Rubberised feet for stability

Scope of delivery

  • Coffee machine
  • User manual

More interesting products

(*All information is plus legal VAT)