
Number
Highlights & Details
Battery-operated coffee machine TE-CF 18 Li-Solo
- Member of the Power X-Change family
- 2-in-1: Filter and pod machine in one
- Prepare your coffee at a maximum temperature of 80 °C.
- Removable water tank
Technical specifications
- Capacity of water tank 240 ml
- Capacity of the coffee cup 280 ml
- Useable coffee pad φ 60 mm
- Breakfast time 6~8 min.
- Rated output: 220 W
- Cup volume
1
- Product type
Coffee maker
- Coffee maker features
incl. filter coffee maker
800 W
- Factory colour
Red
- Weight
1.21 kg
- Thermal jug
Yes
- Width
131 mm
- Height
215 mm
- Length
251 mm
- Keep warm function
No
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3016002 Einhell TE-CF 18 Li-Solo Power X-Change Coffee maker Red Cup volume=1 incl. filter coffee maker
Information
Information 3016002 Einhell TE-CF 18 Li-Solo Power X-Change Coffee maker Red Cup volume=1 incl. filter coffee maker
Warranty Terms
Warranty Terms 3016002 Einhell TE-CF 18 Li-Solo Power X-Change Coffee maker Red Cup volume=1 incl. filter coffee maker
Description
This text is machine translated.
Features
- Member of the Power X-Change family, 1 x 18 V battery required
- 2-in-1: Filter coffee machine and coffee machine in one
- Prepare your coffee with max. 80 °C for maximum enjoyment
- Removable 240 ml water tank for one cup of coffee
- For cups up to a height of 90 mm
- Easy to transport thanks to integrated handle
- Cup holder prevents the cup from falling out during transport
- Rubber feet for nonslip stability
Scope of delivery
- Coffee machine
- User manual









