
Number
Highlights & Details
Philips coffee machine Café Gaia HD7548/20
- Unbreakable thermos flask made of stainless steelIntense coffee aromaIntelligent lock
Technical specifications
- Cable length: 0,88 mWater tank capacity 1.2 l
- Cup volume
15
- Product type
Coffee maker
- Coffee maker features
Thermal jug
- Factory colour
Black
Stainless steel
- Display
No
- Weight
2.032 kg
- Thermal jug
Yes
- Width
255 mm
- Height
370 mm
- Length
221 mm
- Timer
No
- Depth
267 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2618675 Philips Home Café Gaia HD7548/20 Coffee maker Black, Stainless steel Cup volume=15 Thermal jug
User & Safety Instructions
User & Safety Instructions 2618675 Philips Home Café Gaia HD7548/20 Coffee maker Black, Stainless steel Cup volume=15 Thermal jug
Conformity certificate
Conformity certificate 2618675 Philips Home Café Gaia HD7548/20 Coffee maker Black, Stainless steel Cup volume=15 Thermal jug
Description
This text is machine translated.
Features
- Drip-stop functionCable retentionWater level indicator.
Scope of delivery
- Coffee machine
- User manual




