• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AS Schwabe 45039 CEE 7/16 safety plug Plastic + unplug aid 230 V Black IP20

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

38 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Tested according to DIN VDE 0620-2-1
Product type

CEE 7/16 safety plug

Features

+ unplug aid

Connector version

angled

Nominal voltage

230 V

Load (max.)

16 A

Material

Plastic

Factory colour

Black

IP20

Dim

(L x W x H) 9 x 4.4 x 4.4 cm

Width

4.4 cm

Height

4.4 cm

Length

9 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2484869 AS Schwabe 45039 CEE 7/16 safety plug Plastic + unplug aid 230 V Black IP20

Description

The 7mm high flat plug fits behind every piece of furniture. Easy to insert and pull out thanks to the ergonomic folding bracket
The angled plug is made of robust plastic. For connecting cables up to 1,5mm² cross-section permissible.
Practical flat plug for use indoors.

For indoor use
With double earthing contact system
For connecting cables up to max. 1.5 mm2
With fold-out clip for easy removal from the socket
Extremely flat, protrudes only 7 mm from the socket
IP20: For indoor use

This text is machine translated.

What kind of Mains Power & Power Cable Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)