
AS Schwabe 46714 LED tape light reel EEC: E (A - G) + plug 230 V 25 m Natural white 1 pc(s)

Highlights & Details
LED-light band drum 25m 300W 37.500lm IP65
- LED-light band on drum
- With cable reel
- Galvanized base frame with hose guidance
- Formed handle and parking brake
Technical specifications
- Product type
LED tape light reel
- Connectors (LED strips)
+ plug
- LED strip features
Extendable
- Factory colour
White
Red
- Colour
Natural white
- Colour temperature type
4000 K
- Total luminous flux
37500 lm
- Use
Inside/outside
300 W
- Radiation angle
120°
- Luminous flux (Φ) per unit
1.500 lm
- Operating voltage
230 V
- Connection
CEE 7/4 plug
- Operating current
16 A
- Dim
(L x W x H) 25 m x 18 mm x 8 mm
- Power consumption per unit
12 W
- Width
18 mm
- Height
8 mm
- Length
25 m
IP65
E (A - G)
- Material
Metal (galvanized)
- RoHS-compliant
Yes
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3064992 AS Schwabe 46714 LED tape light reel EEC: E (A - G) + plug 230 V 25 m Natural white 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3064992 AS Schwabe 46714 LED tape light reel EEC: E (A - G) + plug 230 V 25 m Natural white 1 pc(s)
Description
This text is machine translated.
Features
- Design of the LED-light band: Fluorescent
- INPUT AC 230V 16A
- Output 12 W/m
- Luminous flux: 1,500 lm/m
- Can be extended up to 150m total length


































