
AS Schwabe 46734 LED tape light reel EEC: E (A - G) + plug 230 V 25 m Natural white 1 pc(s)
EAN:
Part number:
Item no:

1/4
Product type
LED tape light reel
Connectors (LED strips)
+ plug
LED strip features
Extendable
Colour
Natural white
Total luminous flux
37500 lm
Datasheet (PDF)
Number
Total (1 m = € 14.60)
€ 365.00
incl. VAT
14-day return policy included
Highlights & Details
Xperts LED light band drum 25 m
- High light output with 1500 lm/m and neutral white 4000 K light
- Robust LED light drum with shock-absorbing X-double tube frame
- Efficient and durable lighting with 12 W/m, 30,000 h LED life and high-quality EPISTAR 2835 LEDs
- Practical handling through integrated cable reel, star-grip brake and 15 m flexible fluorescent light band
Technical specifications
- Product type
LED tape light reel
- Connectors (LED strips)
+ plug
- LED strip features
Extendable
- Factory colour
White
Red
- Colour
Natural white
- Colour temperature type
4000 K
- Total luminous flux
37500 lm
- Use
Inside/outside
300 W
- Radiation angle
120°
- Operating voltage
230 V
- Connection
CEE 7/4 plug
- Dim
(L x W x H) 25 m x 18 mm x 8 mm
- Width
18 mm
- Height
8 mm
- Length
25 m
IP65
- Min. temperature
-10 °C
- Max. temperature
+15 °C
E (A - G)
Documents & Downloads
Datasheet
Datasheet 3733381 AS Schwabe 46734 LED tape light reel EEC: E (A - G) + plug 230 V 25 m Natural white 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3733381 AS Schwabe 46734 LED tape light reel EEC: E (A - G) + plug 230 V 25 m Natural white 1 pc(s)
Description
The as - Schwabe Xperts 25 m LED light band drum was specially developed for professional use in industry, trade and construction sites. It offers a powerful, reliable and flexible lighting solution wherever high quality temporary or mobile work light is required.
With a light output of 1,500 lm per meter and a neutral white color temperature of 4,000 K, the LED light band provides uniform, glare-free illumination of working areas, machines, mounting zones or halls. The wide angle of radiation of 120 degrees enables the distribution of light over a wide area and significantly reduces the formation of shadows, the WAS increases the work safety and supports precise working.
The robust light band reel with integrated cable reel is designed for tough everyday work. The shock-absorbing X-double tube frame, the high impact resistance IK10 as well as the protection class IP65 make the system resistant to dust, dirt and jet water. The fluorescent LED light band with PVC sheath remains visible and flexible in use even under poor light conditions.
Thanks to the high-quality EPISTAR 2835 LEDs, an LED service life of up to 30,000 hours and an efficient power consumption of 12 W per meter, the light drum is especially economical in continuous operation. The large temperature range of -10 °C to +45 °C enables the use indoors as well as in protected outdoor areas.
With its ergonomic, non-slip handle and star-grip brake, the light band can be securely rolled out, fixed and transported. The as - Schwabe Xperts LED light strip drum is thus the ideal solution for companies looking for a durable, mobile and powerful construction site and industrial light that meets the highest professional requirements.
This text is machine translated.
With a light output of 1,500 lm per meter and a neutral white color temperature of 4,000 K, the LED light band provides uniform, glare-free illumination of working areas, machines, mounting zones or halls. The wide angle of radiation of 120 degrees enables the distribution of light over a wide area and significantly reduces the formation of shadows, the WAS increases the work safety and supports precise working.
The robust light band reel with integrated cable reel is designed for tough everyday work. The shock-absorbing X-double tube frame, the high impact resistance IK10 as well as the protection class IP65 make the system resistant to dust, dirt and jet water. The fluorescent LED light band with PVC sheath remains visible and flexible in use even under poor light conditions.
Thanks to the high-quality EPISTAR 2835 LEDs, an LED service life of up to 30,000 hours and an efficient power consumption of 12 W per meter, the light drum is especially economical in continuous operation. The large temperature range of -10 °C to +45 °C enables the use indoors as well as in protected outdoor areas.
With its ergonomic, non-slip handle and star-grip brake, the light band can be securely rolled out, fixed and transported. The as - Schwabe Xperts LED light strip drum is thus the ideal solution for companies looking for a durable, mobile and powerful construction site and industrial light that meets the highest professional requirements.
This text is machine translated.































