• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AS Schwabe 49111 Socket splitter White

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

104 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.29 / piece)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Euro multi-plug 2+1

  • 2× Euro socket, 1 x earthing contact socket
  • This text is machine translated.

Technical specifications

Product type

Socket splitter

No. of PG sockets

1

No. of EU sockets

2

Nominal voltage (details)

230 V

IP20

Factory colour

White

Dim

(L x W x H) 75 x 45 x 90 mm

Length

75 mm

Width

45 mm

Height

90 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1857861 AS Schwabe 49111 Socket splitter White

User & Safety Instructions

User & Safety Instructions 1857861 AS Schwabe 49111 Socket splitter White

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 39.27€ 35.27*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)