• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sygonix SY-4673744 Socket splitter White

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

874 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.29 / piece)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

3-way protective contact & Euro socket splitter with switch, white

  • 1x protective contact + 2x Euro sockets
  • Enhanced protection against accidental contact
  • With illuminated on/off switch, single-pole

Technical specifications

  • Product material: PP
  • Power max. 3680 W
  • Connection values: 250 VAC, 16 A (earthing contact socket) / 2.5 A (Euro sockets)
Product type

Socket splitter

No. of PG sockets

1

No. of EU sockets

2

Factory colour

White

Weight

97 g

Dim

(L x W x H) 94 x 70 x 79 mm

Length

94 mm

Width

70 mm

Height

79 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2336872 Sygonix SY-4673744 Socket splitter White

Description

Features

  • Product colour: white
  • Product material: PP
  • Power: max. 3680 W
  • Voltage: 250 V/AC, 16 A (protective contact socket) / 2.5 A (Euro socket)

Scope of delivery

  • Socket splitter
  • User manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 39.27€ 35.27*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)