• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PCE 9430406 3x Socket splitter Black, Blue

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 49.99 / piece)
€ 49.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

3-way power distributor earthing contact

  • IP44

Technical specifications

Product type

Socket splitter

No. of PG sockets

3

Nominal voltage (details)

230 V

Nominal current (details)

16 A

Type

Without cable

IP44

Factory colour

Black

Blue

Description

Mobile plastic junction type ST ANTON. bracket. 1 x M20 gland (for cable diameter 10-14mm PG 16) and 3 x earthing contact socket 16 A unsecured.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 85.97€ 81.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)