• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl 1508030 Socket splitter White

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

337 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Adapter plug 2 Euro

  • 2 -series multiple plugs without switch, for DE plug systems
  • High quality plastic adapter plug, ideal for private use in kitchen, living room and bedroom
  • Adapter with an earthing contact socket and two Euro sockets
  • Adapters with increased touch protection: Plastic plates close the contacts of the socket

Technical specifications

Product type

Socket splitter

No. of EU sockets

2

Nominal voltage (details)

230 V

Factory colour

White

Weight

0.036 kg

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1438709 Brennenstuhl 1508030 Socket splitter White

User & Safety Instructions

User & Safety Instructions 1438709 Brennenstuhl 1508030 Socket splitter White

Description

The adapter plug from Brennenstuhl with two Euro sockets in white for the socket impresses with its quality and safety in all areas. It not only has an increased touch protection but also impresses through the following properties:

- on 2 Euro sockets
- sockets with increased touch protection - color white - plug system DE

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 38.97€ 34.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)