• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AS Schwabe 62300 Safety plug 230 V Black, Blue IP54

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

44 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

as - Schwabe plug DuroConn IP54 blue/black, 230V/16A, 2K technology, quick connection, for cables up to 3 x 2.5 mm², construction site/trade

  • Robust earthed plug with IP54 for use on construction sites and in the trade
  • Two-component technology for high stability and grip
  • Double protective contact for optimum cable connection
  • Snap closure for tool-free mounting up to 3 x 2.5 mm² cable cross-section
  • 230V / 16A - reliable power supply under demanding conditions

Technical specifications

Product type

Safety plug

Connector version

straight

Nominal voltage

230 V

Load (max.)

16 A

Factory colour

Black

Blue

IP54

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3702978 AS Schwabe 62300 Safety plug 230 V Black, Blue IP54

User & Safety Instructions

User & Safety Instructions 3702978 AS Schwabe 62300 Safety plug 230 V Black, Blue IP54

Description

The as - Schwabe connector DuroConn IP54 is a particularly robust and safe protective contact plug for use in trade, construction sites or in workshops. Through the innovative two-component technology (2K) it impresses with a long lasting, handy surface and high impact strength – even under rough conditions.

The double earthing contact provides a reliable connection, while the quick release allows installation without the need for tools. Cables up to 3x2.5 mm² can be connected quickly and safely.

With a nominal power of 230V / 16A and protection class IP54, the DuroConn Ideal plug is suitable for professional outdoor use - waterproof, robust and durable.

This text is machine translated.

Features

  • Two-component technology
  • Double earthing contact
  • For connecting cables up to 2.5 mm²
  • With snap-lock
  • 230V/16A
  • IP54: Dust and splash-proof

What kind of Mains Power & Power Cable Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)