• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AS Schwabe 62454 Surface-mount switch IP54

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Emergency heating switch with 2 cable entries

  • Robust thermoplastic housing.
  • Color: light gray/Steel-blue.
  • Max. Cross-section 2.5 mm².
  • IP54 for damp rooms/outdoor areas.
  • To a large extent, UV-resistant.
  • With plug-in terminals.
  • A big room for extensive wiring.
  • This text is machine translated.

Technical specifications

  • Tested according to DIN VDE 0620-1
Product type

Surface-mount switch

Nominal voltage

230 V

Nominal current

10 A

Mounting type

Surface-mount

Design type

Heating EMERGENCY switch

IP54

Dim

(L x W x H) 8.3 x 7.2 x 5 cm

Length

8.3 cm

Width

7.2 cm

Height

5 cm

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1857510 AS Schwabe 62454 Surface-mount switch IP54