• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AS Schwabe 62462 Surface-mount socket IP54 Grey

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

28 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Socket 2-way, vertical, with 2 cable entries, IP54

  • Robust thermoplastic housing.
  • Color: light gray/Steel-blue.
  • Max. Cross-section 2.5 mm².
  • IP54 for damp rooms/outdoor areas.
  • To a large extent, UV-resistant.
  • With plug-in terminals.
  • A big room for extensive wiring.
  • This text is machine translated.

Technical specifications

  • Tested according to DIN VDE 0620-1
Product type

Surface-mount socket

Outlets

2

Nominal voltage

230 V

Nominal current

16 A

Mounting type

Surface-mount

Factory colour

Grey

IP54

Dim

(L x W x H) 16 x 7.2 x 5 cm

Length

16 cm

Width

7.2 cm

Height

5 cm

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1857928 AS Schwabe 62462 Surface-mount socket IP54 Grey

More interesting products

(*All information is plus legal VAT)