• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AS Schwabe 62450 Surface-mount switch IP54 Grey

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

153 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Surface-mounted switch

  • Robust thermoplastic housing.
  • To a large extent, UV-resistant.
  • With plug-in terminals.
  • A big room for extensive wiring.

Technical specifications

Product type

Surface-mount switch

Nominal voltage

230 V

Nominal current

10 A

Mounting type

Surface-mount

Factory colour

Grey

IP54

Dim

(L x W x H) 8.3 x 7.2 x 5 cm

Length

8.3 cm

Width

7.2 cm

Height

5 cm

Content

1 pc(s)

Version

Bauart

Documents & Downloads

Datasheet

Datasheet 1857782 AS Schwabe 62450 Surface-mount switch IP54 Grey

User & Safety Instructions

User & Safety Instructions 1857782 AS Schwabe 62450 Surface-mount switch IP54 Grey

Description

With connection for a maximum cross-section of 2.5 mm².

This text is machine translated.

More interesting products

(*All information is plus legal VAT)