• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AS Schwabe MIXO MAIN 60530 CEE adapter 16 A 400 V 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

As - Swabia MIXO Adapter MAIN

  • Housing made of highly break-resistant special plastic
  • Splashproof
  • Versatile, space-saving, universal, mobile, robust and inexpensive
  • Modern design
  • Made in Germany
  • This text is machine translated.

Technical specifications

Product type

CEE adapter

Nominal voltage

400 V

Nominal current

16 A

Nominal current - rounded value

16 A

Type A

CEE plug (5-pin, 16 A)

Type B

CEE connector (5-pin, 32 A)

IP44

Standards

Tested according to DIN VDE 0620-1, IEC 60309, RN-F tested according to DIN VDE 0282-4

Dim

(L x W x H) 30 x 10 x 9 cm

Length

30 cm

Width

10 cm

Height

9 cm

Content

1 pc(s)

11 kW

Number of pins

5

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1857829 AS Schwabe MIXO MAIN 60530 CEE adapter 16 A 400 V 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1857829 AS Schwabe MIXO MAIN 60530 CEE adapter 16 A 400 V 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 79.97*

What kind of CEE Connectors, CEE Adapters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)