• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Asus 0A001-00695600, 0A001-00694300 Laptop PSU 45 W 2.37 A

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ASUS power supply 0A001-00694300 - 45W for Zenbook UX301

  • / 2.37 A
  • 45 W Power
  • Used at: Indoors, Mains socket
  • Suited for notebooks from Asus

Technical specifications

  • Suitable for ASUS Zenbook UX301, ASUS TP412UA, ASUS X509JA, ASUS X509DA, ASUS TP412FA
Product type

Laptop PSU

Type

0A001-00695600, 0A001-00694300

for brands

Asus

45 W

Inputs

3-pin cable C5

Output current (max.) - rounded

2.37 A

Max. output current

2.37 A

Output current (high)

2.37A

Dim

(L x W x H) 58 x 30 x 58 mm

Length

58 mm

Width

30 mm

Height

58 mm

Weight

0.151 g

Factory colour

Black

Used at

Indoors

Mains socket

Cable length

2.5m

Description

High-quality original power supply from ASUS in convincing top quality. Thanks to the usual ASUS quality, clean and precise processing.

This text is machine translated.

What kind of Laptop Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.