

Barebone
RNUC15JNK9X389A2
Intel® Core™ Ultra 9 (Series 2)
Intel® Core™ Ultra 9 (Series 2) 275HX
275HX
24 x
2.1 GHz
5.4 GHz
36 MB
12 GB
DDR5 RAM
6400 MHz
2
96 GB
Yes
Intel
Graphics card
Nvidia
Yes
GDDR7
Nvidia GeForce RTX 5070 Ti
1024 GB
SSD
1 TB
0 GB
0 GB
Flash
w/o hard drive
5.3
Keyboard not included
2 x
1 x
2 x
1 x
6 x
1 x
Gigabit LAN (1 Gbps)
USB A (USB 3.2 2nd gen)
DisplayPort
HDMI™
USB C®
Thunderbolt 4
Black
282.4 mm
56.5 mm
187.7 mm
3.12 kg
Windows® 11 Home
Yes
Gaming
Intel
483 mm (19")
Yes
1 x
2.5 l
Yes
yes
yes
yes
no
1
yes
1 TB
1
yes
16
8
55 W
160 W
2.7 GHz
4.6 GHz
5.4 GHz
yes
yes
36 TOPs
13 TOPs
8 TOPs
1
1
User & Safety Instructions 3414934 Asus Barebone NUC 15 ROG Intel® Core™ Ultra 9 (Series 2) 275HX 5.4 GHz 12 GB RAM 1 TB SSD Intel Graphics card Nvidia Nvi
The necessary accessories are required to use the article as described.