• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Asus Barebone PN53-BB969MD AMD Ryzen 9 6900HX 90MR00S2-M00090

Eco
1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Asus PN53-BB969MD Barebone

  • AMD Ryzen 9 6900HX 8 core(s) / max. 4.9 GHz
  • RAM: 0 GB
  • AMD Radeon 680M
  • w/o OS
  • The image displays the EPEAT logo, consisting of a green check mark and the word 'epeat' on a light green background, indicating environmental certification.

Technical specifications

Product type

Barebone

Model

PN53-BB969MD

CPU series

AMD Ryzen 9

CPU

AMD Ryzen 9 6900HX

Processor/type

6900HX

Processor cores (No.)

8 x

CPU speed

3.3 GHz

CPU turbo clock speed (max.)

4.9 GHz

CPU cache

16 MB

0 GB

No. of memory slots

2

Onboard graphics card

Yes

Onboard graphics card (GPU manufacturer)

AMD

Onboard graphics card (version)

Radeon 680M

Dedicated graphics card

No

SSD size (total)

0 GB

SSD

0 GB

HDD capacity (total)

0 GB

Hard drive

0 GB

Drive

w/o hard drive

Bluetooth

5.2

Mobile internet

WiFi

Keyboard layout

Keyboard not included

No. of DisplayPort

1 x

No. of HDMI ports

2 x

No. of USB type A 3.1 / 3.2 1st Gen

5 x

Interfaces

HDMI™

Wi-Fi

Gigabit LAN (1 Gbps)

USB A (USB 3.2 1st gen)

DisplayPort

Factory colour

Black

Width

120 mm

Height

58 mm

Depth

130 mm

Weight

750 g

PSU power

150 W

Features

w/o RAM

w/o HDD

Operating system (Version)

w/o OS

Wireless charging

Yes

UKCA

yes

Eco badge reference

EPEAT

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2842400 Asus Barebone PN53-BB969MD AMD Ryzen 9 6900HX 90MR00S2-M00090

Description

Windows 11 Pro: Ultra compact mini PC with AMD Ryzen™ 6000H series processors and AMD Radeon™ graphics, supports quad 4K displays and 8K resolution, 2x PCIe® Gen4x4 M.2 NVMe® SSD, 2.5 GB LAN, WiFi 6EUltra compact Mini-PC offers flexible, comprehensive solutionsThe Asus Expert Center PN53 is not light-weight, when it comes to performance. It uses the power of the latest AMD Ryzen™ processor 6000 series in combination with the AMD Radeon™ graphics of the 600M series and can accommodate multiple memory combinations. In addition, there are two ultra-fast PCIe® Gen 4 SSD slots and DDR5 support to ensure fast boot times and application loading.System & CPU performancePN53 offers up to 10% higher system performance for daily multitasking tasks compared to the previous generation. It therefore offers a high computing capacity and enables easy multi-tasking and smooth operation.Graphics performanceThe ExpertCenter PN53 has a clear graphic thrust with the Radeon™ graphics card and delivers a pin-sharp, clear display that is far ahead of its class. It delivers a significant improvement by increasing its score from 55% in the 3DMark Fire Strike and 49% in the 3DMark Night RAID performance benchmarks.Ultra fast PCIe® 4.0 SSDPCIe 4.0 doubles the data transfer rate of the previous PCIe 3.0 standard. The ExpertCenter PN53 supports a PCIe Gen4 x4 SSD to achieve higher data performance and lower latency.Versatile USB 4 Type-C*Power deliveryThe Power Delivery (PD) function can either receive power from a supported display* or power mobile devices.Super-fast data transfersExperience data transfer speeds of up to 40 Gbit/s with USB*DisplayPort™Enjoy a video output of up to 8K @ 30 Hz*.Faster and better DDR5 RAMThe Asus Expert Center PN53 is driven by the new AMD 6000 CPU, which supports the next generation of memory - DDR5. With DDR5 4800MHz memory, which is 1.5 times faster and 8% more energy-efficient than DDR4 3200MHz-memory, the PN53 offers an excellent performance for daily computer tasks.4K resolution & support for four displaysThanks to the built-in AMD Radeon 600M series graphics card, the ExperCenter PN53 can display breathtaking 4K UHD videos and images. With HDMI, USB-C DisplayPort and a configurable connection, which can be specified for video signal output, you can extend your working area to up to four monitors with the PN53.*Video playback or streaming in 4K or higher resolution requires a dual channel memory configuration*Configurable ports are confirmed with SKU prior to configuration.*Actual resolution may vary depending on device and application changes.Ultra-realistic 8K graphicsThe ExpertCenter PN53 supports breathtaking 8K UHD displays via USB 4 or the configurable video output ports for four times greater detail accuracy than 4K or a remarkable 16-times more detail accuracy than conventional FHD displays. The PN53 can play 30 Hz 8K images via USB 4 or DisplayPort 1.4 or up to 60 Hz via HDMI 2.1* to bring images to life.Unusual connection experience - Wi-Fi 6 & Wi-Fi 6E*Thanks to the integrated WiFi 6-module the ExpertCenter PN53 delivers smooth, high-resolution video streams, fewer connection breaks and faster performance even in dense environments from the router. WiFi 6E is an extended version of WiFi 6 that supports high speed 160 MHz channels.And Wi-Fi 6E is the enhanced version of Wi-Fi 6 that supports additional 160 MHz high speed channels*.Configurable connection:The PN53 extercenter is equipped for a wide range of functions and can be used for digital signage, POS systems or intelligent vending machines. The configurable port can be specified with either HDMI, VGA, DisplayPort, or COM ports for monitors or older devices such as barcode scanners or receipt printers.*Configurable ports are confirmed with SKU prior to configurationSuper fast 2.5 Gbit/s networks2.5 GB Ethernet offers super-fast network and data transfer speeds for efficient, productive multitasking.Easy modification, maximum possibilitiesAn optional multi-storage design that can hold up to two PCIe Gen4 M.2 SSD and one 2.5-inch solid-state drive (SSD) or hard drive (HDD) for additional storage flexibility.Power delivery (PD) - input & outputVia the PD-input the monitor* can supply the ExpertCenter PN53 with power via a single USB-C cable and WAS enables a clean work place. The ExpertCenter PN53 is capable of receiving power via this connection, providing a DisplayPort signal and also providing power for charging mobile devices.Extreme coolingIn order to unleash high-end power in such a compact device, the designers and engineers at Asus have finely tuned every aspect of the cooling system of the ExpertCenter PN53. The self-cleaning fan module includes flat heat pipes that are connected with full-fledged heat sinks and fan outlets. This comprehensive cooling solution enables the CPU to work at optimum temperatures, in order to achieve a permanently higher power.Extreme cooling*All test data matches the test results of Asus compared to those of the first generation.*Actual performance may vary depending on objective environmental changes.Anti-dust self-cleaning systemThe anti-dust self-cleaning system not only keeps the heat sink clean, but also effectively discharges dust and other particles in order to extend the life of the system. The fan is never overloaded, so less noise is produced and the workstation is quieter.

This text is machine translated.

Features

  • 0.92 L PC housingProduct type: Mini PC Barebone. Supported memory: DDR5 SDRAMNumber of memory slots: 2. Supported drive types: SSDDrive interface: PCI Express. Number of Ethernet LAN connections (RJ-45): 1. WLAN-standards Wi-Fi 6 (802.11ax)Bluetooth version: 5.2. Cooling: Active. Power supply 150 W

Hints

HDMI® is a registered trademark of HDMI Licensing LLC
Image may differ from actual product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.