• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Asus Chromebook Chromebook CM14 35.6 cm (14 inch) WUXGA Kompanio Kompanio 540 8 GB RAM German, QWERTZ ARM ARM Mali Blue

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Highlights & Details

Asus Chromebook CM14 Chromebook

  • 35.6 cm (14 inch)
  • WUXGA
  • 1920 x 1200 Pixel
  • Kompanio
  • Kompanio 540
  • Number of cores: 8 x max. 2.6 GHzRAM: 8 GB;LPDDR5X-SDRAM
  • A stylised symbol of a two-pin charger with a rectangular casing, depicted in white on a black background.
  • Pictogram related to the included PSU: 45 W - 45 W USB PD

Technical specifications

  • GeneralInfo.Description.Warranty info: 24 months
  • Product Type: Chromebook
  • Form factor: Hinged housing
  • Market positioning: House
  • IPS level panel type
  • Processor family: MediaTek Kompanio
  • Internal memory type: LPDDR5x SDRAM
  • Memory Form factor:On-board
  • Optical Drive Type: No.
  • Built-in graphics card model: ARM Mali-G57 MC2
  • WLAN standards Wi-Fi 6E (802.11ax)
  • HDMI version 1.4
  • Keyboard setup: QWERTZ
  • Keyboard language: German
  • Installed operating system: ChromeOS
Product type

Chromebook

Type

Chromebook CM14

Display (cm)

35.6 cm

Screen size diagonal (inches)

14 inch

Display resolution mode

WUXGA

Display resolution

1920 x 1200 Pixel

CPU series

Kompanio

Processor/type

Kompanio 540

Processor cores (No.)

8 x

CPU speed

2 GHz

CPU turbo clock speed (max.)

2.6 GHz

CPU cache

1 MB

8 GB

RAM / Max. upgrade

8 GB

RAM type

LPDDR5X-SDRAM

Onboard graphics card

Yes

Onboard graphics card (GPU manufacturer)

ARM

Onboard graphics card (version)

ARM Mali

Dedicated graphics card

No

Hard drive

0 GB

HDD capacity (total)

0 GB

Microphone

Yes

Webcam

Yes

Bluetooth

5.4

Keyboard layout

German, QWERTZ

No. of HDMI ports

1 x

No. of USB type A 3.1 / 3.2 1st Gen

2 x

Factory colour

Blue

Width

313.7 mm

Height

15.6 mm

Depth

226.1 mm

Weight

1.3 kg

Screen size diagonal (inches)

14 inch

CPU clock rate

8 x 2 GHz / max. 2.6 GHz

Charging capacity (min.)

45 W

Charging capacity (max.)

45 W

Display

35.6 cm (14 inch)

Rechargeable battery technology

Li-ion

Bluetooth

Yes

Image format

16:10

Frame rate

60 Hz

Touchscreen (display)

No

Charging method (Power Delivery)

with USB Power Delivery

USB-C charging port

yes

Memory capacity

128 GB

Brightness

300 cd/m²

UKCA

not relevant

Numeric keypad

no

Anti-glare screen

yes

Ethernet LAN

no

Cable lock slot

yes

Front camera resolution

1920 x 1080 p

Colour gamut

45 %

USB 3.2 Gen 1 (3.1 Gen 1) Type-C ports quantity

2

Mobile network connection

no

USB Type-C DisplayPort Alternate Mode

yes

Privacy camera

yes

#####Copilot+ PC

no

#####Zertifiziert generalüberholt

no

Battery capacity

50 Wh

AC adapter output current

3 A

AC adapter power

45 W

Combo headphone/mic port

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3788438 Asus Chromebook Chromebook CM14 35.6 cm (14 inch) WUXGA Kompanio Kompanio 540 8 GB RAM German, QWERTZ ARM ARM Mali Blue

Description

Features

  • Chrome OS
  • MediaTek Kompanio 540 (1MB cache, 2GHz)
  • 14" WUXGA 1920 x 1200 IPS level
  • 8GB LPDDR5x SDRAM & 128GB EMMC

Hints

HDMI® is a registered trademrk of the HDMI Licensing L.L.C.
The product image may differ from technical data.