
Highlights & Details
Asus ROG Zephyrus Duo Gaming laptop
- 40.6 cm (16 inch)
- 3K
- 2880 x 1800 Pixel
- OLED
- 386H
- Number of cores: 16 x max. 4.9 GHzRAM: 24 GB;8533 MHz2 TB SSD;Windows® 11 Home
Technical specifications
- Product type: Hybrid (2-in-1)
- Form factor: Replaceable (removable)
- Contrast ratio 1000000:1
- Intel Core Ultra 9 processor family
- Intel core processor (3 series)
- FCBGA2540 Socket
- Internal memory type: LPDDR5x SDRAM
- Memory Form factor:On-board
- SSD interface PCI Express 5.0
- SSD form factor M.2
- Optical Drive Type: No.
- Built-in graphics card model: Intel graphics
- WLAN-standards Wi-Fi 7 (802.11b)
- Bluetooth version: 6.0
- HDMI version 2.1
- Reparability index: 9.4
- Keyboard setup: QWERTZ
- Keyboard language: German
- Product type
Gaming laptop
- Display (cm)
40.6 cm
- Screen size diagonal (inches)
16 inch
- Display resolution mode
3K
- Display properties
OLED
- Display resolution
2880 x 1800 Pixel
- Processor/type
386H
- Processor cores (No.)
16 x
- CPU speed
1.6 GHz
- CPU turbo clock speed (max.)
4.9 GHz
- CPU cache
18 MB
24 GB
- Memory clock speed
8533 MHz
- RAM / Max. upgrade
64 GB
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- Onboard graphics card (version)
Intel graphics
- Dedicated graphics card
Yes
- Dedicated graphics card (memory type)
GDDR7
- Onboard graphics card (version)
Nvidia GeForce RTX 5090
- SSD 1 type
SSD
- SSD
2 TB
- SSD size (total)
2048 GB
- Hard drive
0 GB
- HDD capacity (total)
0 GB
- Microphone
Yes
- Webcam
Yes
- Keyboard layout
German, QWERTZ
- No. of HDMI ports
1 x
- No of. USB type A 3.1 /3.2 2nd gen
2 x
- Factory colour
Grey
- Width
355 mm
- Depth
246 mm
- Weight
2.82 kg
- Software included
Xbox Game Pass for PC_3 months (*Terms and exclusions apply. Offer available only in the eligible markets for Xbox Game Pass for PC. Eigenrauschen Marketingungen usedenfätzt werden. Game catalog variations by region, device, and time.)
Xbox Game Pass Premium_2 months (*Terms and exclusions apply. Offer available only in the eligible markets for Xbox Game Pass Premium. Eigenrauschen Marketingungen usedenfätzt werden. Game catalog variations by region, device, and time.)
- Operating system (Version)
Windows® 11 Home
- Screen size diagonal (inches)
16 inch
- CPU clock rate
16 x 1.6 GHz / max. 4.9 GHz
- Charging capacity (min.)
100 W
- Charging capacity (max.)
240 W
- Display
40.6 cm (16 inch)
- Rechargeable battery technology
Li-ion
- Bluetooth
Yes
- Image format
16:10
- Frame rate
120 Hz
- Range of uses
Gaming
- Touchscreen (display)
Yes
- HDR support
Yes
- Charging method (Power Delivery)
with USB Power Delivery
- USB-C charging port
yes
- Material (details)
Aluminium
- Memory capacity
2 TB
- UKCA
yes
- Numeric keypad
no
- Anti-glare screen
yes
- Face recognition
yes
- Keyboard backlit
yes
- Ethernet LAN
no
- Front camera resolution
1920 x 1080 p
- Colour gamut
100 %
- Password protection
yes
- Number of built-in speakers
6
- NVIDIA G-SYNC
yes
- DC-in jack
yes
- Mobile network connection
no
- NVMe
yes
- USB Type-C DisplayPort Alternate Mode
yes
- Card reader integrated
yes
- Fast charging time (50%)
30 min
- Infrared (IR) camera
yes
- Trusted Platform Module (TPM)
yes
- Windows Hello
yes
- Thunderbolt 4 ports quantity
2
- Intel® Thunderbolt 4
yes
- Maximum display brightness (HDR)
1100 cd/m²
- Efficient cores
8
- Performance cores
4
- Processor base power
25 W
- Maximum turbo power
80 W
- Performance-core base frequency
2.1 GHz
- Introduction year
2026
- Ray tracing acceleration
yes
- Efficient-core Max Turbo Frequency
3.7 GHz
- Performance-core Max Turbo Frequency
4.9 GHz
- Sparsity support
yes
- Windows Studio effects support
yes
- NPU performance up to
50 Tera-Vorgänge pro Sekunde
- Low Power Efficient-cores
4
- Low Power Efficient-core Max Turbo Frequency
3.5 GHz
- Low Power Efficient-core Base Frequency
1600 MHz
- Copilot key
yes
- Microsoft Copilot
yes
- GPU performance up to
40 Tera-Vorgänge pro Sekunde
no
no
- Fast charging
yes
- Height (front)
1.99 cm
- Height (rear)
2.49 cm
- Number of SSDs installed
1
- Battery capacity
90 Wh
- AC adapter output current
12.5 A
- AC adapter power
250 W
- Display response rise/fall
0.2 ms
- Combo headphone/mic port
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3788402 Asus Gaming laptop 40.6 cm (16 inch) 3K 386H 24 GB RAM 2 TB SSD German, QWERTZ Intel Intel graphics Nvidia GeForce RTX 5
Description
The future of gaming
Experience a new dimension of gaming and creativity with the ROG Zephyrus Duo 2026! This innovative Dual screen gaming laptop offers you unbelievable flexibility and performance. Whether you're diving into the latest AAA titles or using sophisticated professional applications, the Zephyrus Duo is your personal workplace and entertainment center in one. This notebook sets new standards with its unique design and powerful cooling. Get ready to take your productivity and your gaming experience to new levels!
Double display, double brilliance, dual fun
Immerse yourself in breathtaking visual worlds with the ROG Zephyrus Duo. The Dual display consists of two ROG Nebula HDR display with OLED touch panel, both with a 3K resolution and a refresh rate of 120 Hz. The response time of 0.2 ms provides pin-sharp pictures without movement blur. With 100% DCI-P3 color room cover and DeltaE color accuracy
Untamed performance
Experience the ultimate performance with the ROG Zephyrus Duo. Powered by the latest Intel® Core™ Ultra 9 processor 386H and a Nvidia GeForce RTX 5090 laptop GPU, this notebook meets every challenge. Whether you're playing the latest AAA games or running demanding creative applications, the Zephyrus Duo gives you the performance you need. Thanks to the intelligent cooling, the system remains cool and quiet even under full load.
Five modes for maximum productivity
The ROG Zephyrus Duo adapts to your needs. With its innovative 320° hinge it offers five different operating modes, which are suitable for every situation. Whether you are working in traditional laptop mode, using the second screen for multitasking or using the device in stand mode for presentations, the Zephyrus Duo offers you the flexibility you need to be productive. The unique tent mode also gives you the possibility for face-to-face gaming sessions with your friends. See who can beat you in your favorite game.
Elegance and innovation
The ROG Zephyrus Duo is not only powerful, but also elegant and robust. The CNC-milled aluminum housing in the new color Stellar Grey provides for a classic look. With 64 GB LPDDR5X RAM and a 2 TB PCIe Gen5 SSD it offers plenty of memory and fast access times. The ROG intelligent cooling with liquid metal, two fans, vapor chamber and a special graphite plate always provide optimum cooling for every application. The new Slash light with refined light effects and the extensive connections, including Thunderbolt 4 and HDMI 2.1, complete the package.
This text is machine translated.
Features
- Two ultra-sharp, 320° fully flexible 3K (2880 × 1800) 16 inch OLED touch displays with 120Hz in NanoEdge design and 16:10 format with 0.2 ms response time, Pantone validation, 1100 nits peak brightness, G-Sync on the main display and 100% DCI-P3 cover
- Top performance with Intel® Core™ Ultra 9 processor 386H (Series 3) with Intel® NPU with 50 TOPS for strong AI support
- Nvidia GeForce RTX 5090 laptop GPU with DLSS 4, multi-frame generation, ray reconstruction and up to 135W TGP for more FPS in highest settings
- 64GB LPDDR5X RAM with up to 8533 MHz for smooth multitasking
- Fast data transfer with 2TB PCIe® 5.0 NVMe™ M.2 Performance SSD
- ROG Intelligent Cooling for the best possible cooling of all parts including liquid metal, extra flat fan, vapor chamber and graphite plate
- Desktop setup with removable Bluetooth, as well as virtual keyboard and integrated kickstand for more flexibility
- 5 usage modes with laptop mode for space-saving use, tent mode for simultaneous face-to-face gaming on both displays, book mode for best possible overview during coding, share mode for direct sharing and best visibility of contents or Dual screen mode for more overview for creator
- Smart illuminated full-size Bluetooth keyboard with extra large touch-pad for more control while gaming or in working scenarios
- 6 speakers including 4 Dual force woofer with Smart amp technology and Dolby ATMOS certification for 122% stronger sound
- AI Noise-Cancelling for a good sound in calls and clear communication
- Non-stop 90 Wh battery with intelligent charging technology for 0 to 50% charging in 30 minutes and 70% efficiency after 1200 charging cycles
- 1080p Full-HD IR webcam for Windows Hello for a quick and secure registration
- Always reliably accessible thanks to the latest Wi-Fi 7 (802.11ax Tri-Band 2*2) and Bluetooth® 6.0 technology
- Asus pen with MPP 3.0 support
- Windows 11 Home with Microsoft 365 (30-day trial version)
- 2 x Thunderbolt 4 (data transfer, Power delivery, display) 2 x USB-A 3.2 Gen 2, 1 x standard HDMI 2.1, card reader (microSD) (UHS-II, 312MB/s), 1 x 3.5mm audio combo connector
Hints
What kind of Laptops are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






















