• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Asus Gaming laptop ROG Strix G16 40.6 cm (16 inch) WUXGA 8940HX 32 GB RAM 1 TB SSD German, QWERTZ AMD AMD Radeon Nvidia

1/11
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Highlights & Details

Asus ROG Strix G16 R9-8940HX 32 1 506 Gaming laptop

  • 40.6 cm (16 inch)
  • WUXGA
  • 1920 x 1200 Pixel
  • IPS
  • 8940HX
  • Number of cores: 16 x max. 5.3 GHzRAM: 32 GB;5200 MHz1 TB SSD;Windows® 11 Home
  • A stylised symbol of a two-pin charger with a rectangular casing, depicted in white on a black background.
  • Pictogram related to the included PSU: 100 W - 280 W USB PD

Technical specifications

  • Product type: Laptop
  • Form factor: Hinged housing
  • Processor Family: AMD Ryzen™ 9
  • Processor generation: AMD Ryzen 8000 Series
  • Internal memory type DDR5 SDRAM
  • Memory card slots: 2x SO-DIMM
  • SSD interface PCI Express 4.0
  • SSD form factor M.2
  • Optical Drive Type: No.
  • Built-in graphics card model: AMD Radeon 610M
  • WLAN standards Wi-Fi 6E (802.11ax)
  • HDMI version 2.1
  • Keyboard setup: QWERTZ
  • Keyboard language: German
Product type

Gaming laptop

Type

ROG Strix G16

Display (cm)

40.6 cm

Screen size diagonal (inches)

16 inch

Display resolution mode

WUXGA

Display properties

IPS

Display resolution

1920 x 1200 Pixel

Processor/type

8940HX

Processor cores (No.)

16 x

CPU speed

2.4 GHz

CPU turbo clock speed (max.)

5.3 GHz

32 GB

Configuration

SO-DIMM

Memory clock speed

5200 MHz

RAM / Max. upgrade

64 GB

Onboard graphics card

Yes

Onboard graphics card (GPU manufacturer)

AMD

Onboard graphics card (version)

AMD Radeon

Dedicated graphics card

Yes

Dedicated graphics card (memory type)

GDDR7

Onboard graphics card (version)

Nvidia GeForce RTX 5060

SSD 1 type

SSD

SSD

1 TB

SSD size (total)

1024 GB

Hard drive

0 GB

HDD capacity (total)

0 GB

Microphone

Yes

Webcam

Yes

Bluetooth

5.3

Keyboard layout

German, QWERTZ

No. of HDMI ports

1 x

No of. USB type A 3.1 /3.2 2nd gen

2 x

Factory colour

Grey

Width

354 mm

Depth

264 mm

Weight

2.5 kg

Software included

Microsoft 365 (30-day Trial)

Operating system (Version)

Windows® 11 Home

Screen size diagonal (inches)

16 inch

CPU clock rate

16 x 2.4 GHz / max. 5.3 GHz

Charging capacity (min.)

100 W

Charging capacity (max.)

280 W

Display

40.6 cm (16 inch)

Rechargeable battery technology

Li-ion

Bluetooth

Yes

Screen size diagonal (cm)

35.6 cm

Image format

16:10

Frame rate

165 Hz

Range of uses

Gaming

Touchscreen (display)

No

Charging method (Power Delivery)

with USB Power Delivery

USB-C charging port

yes

Material (details)

Plastic

Memory capacity

1 TB

10/100/1000 Mbps ports

1 x

Brightness

300 cd/m²

UKCA

yes

Numeric keypad

no

Anti-glare screen

yes

Keyboard backlit

yes

Ethernet LAN

yes

Colour gamut

100 %

L2 cache

16 MB

Password protection

yes

L3 cache

64 MB

Number of built-in speakers

2

NVIDIA G-SYNC

yes

Mobile network connection

no

NVMe

yes

AMD FreeSync

yes

USB Type-C DisplayPort Alternate Mode

yes

Trusted Platform Module (TPM)

yes

USB4 Gen 3x2 ports quantity

2

Height (front)

2.26 cm

Height (rear)

3.04 cm

LED backlight

yes

Package weight

2.75 kg

Number of SSDs installed

1

Battery capacity

90 Wh

AC adapter output current

14 A

AC adapter power

280 W

Combo headphone/mic port

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3818068 Asus Gaming laptop ROG Strix G16 40.6 cm (16 inch) WUXGA 8940HX 32 GB RAM 1 TB SSD German, QWERTZ AMD AMD Radeon Nvidia

Description

ROG STRIX G16 (G614)

Level up your game



Be the winner

The Asus ROG STRIX G16 is your key to dominance in the gaming world. With a powerful processor and impressive graphics card, it offers the Power that you need to win on the battlefield. Its breathtaking 16 inch display with an extremely high picture rate and an ultra-fast response time provides for fluent movements and pin-sharp details. The advanced cooling technology guarantees optimum heat dissipation and whisper-quiet operation with low load. You enjoy stable and fast Internet connections, while tool-free access to the memory enables an easy adjustment of your system. With the ROG Trix G16, you are well equipped for any gaming adventure.


Grab the victory.

The Asus ROG STRIX G16 is your ultimate tool for conquering the gaming world Equipped with a powerful AMD Ryzen® 9-9955 HX3D processor and an impressive Nvidia® GeForce RTX™ 5070TI laptop graphics card, it offers maximum computing power and efficiency, allowing WAS to play smoothly and react quickly in any game situation. With the 2TB PCIe Gen4x4 SSD memory and 32 GB DDR5 RAM, you need not worry about storage space anymore and can manage intensive multitasking effortlessly. The lightning-fast SSD provides for an extremely short charging time, so that you can immerse immediately in the game, while the generous RAM guarantees you seamless performance in demanding applications and games. Immerse yourself in your ultimate gaming adventure and become the undisputed champion of your digital world.


The new dimension of gaming

The Asus ROG STRIX G16 takes your gaming experience to a new level with its breathtaking 16" 2.5" ROG Nebula HDR NanoEdge display. This brilliant display in the 16:10-format offers an ultra-fast display refresh rate of up to 240Hz and a response time of only 3ms, so that you do not miss a second even in the most action-packed moments. With an impressive brightness of up to 500 nits you experience your games in lively colors and pin-sharp details, which remain clear and distinct even with bright ambient light. The display covers 100% of the DCI-P3 color space, WAS provides exceptionally accurate color reproduction, and the screen-to-body ratio of 90% maximizes your viewing area for an immersive experience. The high frame rate provides for unbelievably fluid movements and minimum input position, WAS gives you the decisive advantage in competitive games. Immerse yourself in the fascinating world of gaming and enjoy a visual experience that won't let you go.


Stay cool in the fight

The Asus ROG STRIX G16 sets new standards in cooling and performance with its innovative liquid metal cooling system and the efficient MUX switch. The advanced Vapor Chamber design and liquid metal on the CPU and GPU support noise-free cooling with low system load, so that your system remains whisper-quiet. This is supplemented by the tri-fan technology that includes three active 3D arc flow fans that provide maximum cooling during intensive gaming sessions. The three side-rotating air outlets ensure optimum heat dissipation and prevent heat build-up in the housing. The MUX switch makes it possible to control the GPU directly and thus further increase the performance by bypassing the CPU. With this highly modern cooling technology you retain a cool head even in the hottest battles and always enjoy the best possible performance.


Maximum power and effortless expandability

The Strix G16 impresses not only through its performance, but also through its extensive connectivity. Along with numerous other connections it offers you an ultra-fast and stable Internet connection thanks to WiFi 6E, which provides extended bandwidths and lower latency times for an optimum online gaming experience. The tool-free access to the memory is another highlight: The undercarriage can be opened with a simple click mechanism, so that you can easily replace the RAM and ROM. This flexibility allows you to adapt your system to your needs at any time and to stay up-to-date with the latest technology.

This text is machine translated.

Features

  • Stunning 16 inch display in 16:10-format
  • Extremely high graphics performance thanks to a laptop GPU up to Nvidia® GeForce RTX™ 5060
  • Great performance with a AMD Ryzen® 9-8940HX processor
  • 32 GB DDR5 RAM with 5600 MHz for smooth multi-tasking
  • Faster data transfer with 1TB PCIe® 4.0 NVMe SSD and another free slot for upgrades
  • Extra-long running times due to strong 90Wh rechargeable battery
  • MUX switch for the best performance in all situations
  • Backlit Chiclet-keyboard with RGB offers the highest possible comfort while playing and working
  • Dolby Vision & ATMOS for strong and bright representation and best possible 3D sound
  • ROG Intelligent Cooling: A vapor chamber and liquid metal support the 0dB ambient cooling
  • Tri-fan technology: 3 active 3D Arc-Flow fans for maximum cooling in games
  • 3 side-rotating air outlets for optimum heat dissipation
  • Cineastic sound with Smart amp technology, Dolby Atmos and built-in array microphone
  • Versatile connections: 2x USB 4.0 (display port & G-sync) (1x Power delivery), 1x HDMI 2.1 FRL, 2x USB 3.2 1st Gen 2 type-A, 1x RJ45 2.5G LAN port, 1x 3.5mm combo audio jack

Hints

HDMI® is a registered trademrk of the HDMI Licensing L.L.C.
The product image may differ from technical data.