• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Asus Gaming laptop ROG Strix G18 45.7 cm (18 inch) WQXGA Intel® Core™ Ultra 9 290HX Plus 16 GB RAM 1 TB SSD German, QWER

1/14
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Asus ROG Strix G18 Gaming laptop

  • 45.7 cm (18 inch)
  • WQXGA
  • 2560 x 1600 Pixel
  • Mini LED
  • Intel® Core™ Ultra 9
  • 290HX Plus
  • Number of cores: 24 x max. 5.5 GHzRAM: 16 GB;DDR5 RAM;5600 MHz1 TB SSD;Windows® 11 Home
  • A stylised symbol of a two-pin charger with a rectangular casing, depicted in white on a black background.
  • Pictogram related to the included PSU: 45 W - 100 W USB PD

Technical specifications

  • Product type: Laptop
  • Product color: Grey, green
  • Form factor: Hinged housing
  • Intel Core Ultra 9 processor family
  • Intel core ultra (2 series)
  • Processor socket BGA 2114
  • Internal memory type DDR5 SDRAM
  • Memory card slots: 2x SO-DIMM
  • SSD interface PCI Express 4.0
  • SSD form factor M.2
  • Optical Drive Type: No.
  • Built-in graphics card model: Intel graphics
  • WLAN-standards Wi-Fi 7 (802.11b)
  • HDMI version 2.1
  • Keyboard setup: QWERTZ
  • Keyboard language: German
Product type

Gaming laptop

Type

ROG Strix G18

Display (cm)

45.7 cm

Screen size diagonal (inches)

18 inch

Display resolution mode

WQXGA

Display properties

Mini LED

Display resolution

2560 x 1600 Pixel

CPU series

Intel® Core™ Ultra 9

Processor/type

290HX Plus

Processor cores (No.)

24 x

CPU speed

1.8 GHz

CPU turbo clock speed (max.)

5.5 GHz

CPU cache

36 MB

16 GB

Configuration

SO-DIMM

Memory clock speed

5600 MHz

RAM / Max. upgrade

64 GB

RAM type

DDR5 RAM

Onboard graphics card

Yes

Onboard graphics card (GPU manufacturer)

Intel

Onboard graphics card (version)

Intel graphics

Dedicated graphics card (GPU manufacturer)

Nvidia

Dedicated graphics card

Yes

Dedicated graphics card (memory type)

GDDR7

Onboard graphics card (version)

Nvidia GeForce RTX 5080

SSD 1 type

SSD

SSD

1 TB

SSD size (total)

1024 GB

Hard drive

0 GB

HDD capacity (total)

0 GB

Features

Keyboard backlighting

Microphone

Yes

Built-in speakers

Yes

Webcam

Yes

Bluetooth

5.4

Keyboard layout

German, QWERTZ

No. of HDMI ports

1 x

No of. USB type A 3.1 /3.2 2nd gen

3 x

Factory colour

Multicolour

Width

399 mm

Depth

298 mm

Weight

3.2 kg

Operating system (Version)

Windows® 11 Home

Screen size diagonal (inches)

18 inch

CPU clock rate

24 x 1.8 GHz / max. 5.5 GHz

Charging capacity (min.)

45 W

Charging capacity (max.)

100 W

Display

45.7 cm (18 inch)

Rechargeable battery technology

Li-ion

Bluetooth

Yes

Image format

16:10

Frame rate

240 Hz

Range of uses

Gaming

Touchscreen (display)

No

Charging method (Power Delivery)

with USB Power Delivery

USB-C charging port

yes

Memory capacity

1 TB

10/100/1000 Mbps ports

1 x

Brightness

1200 cd/m²

UKCA

not relevant

Numeric keypad

yes

Anti-glare screen

yes

Face recognition

yes

Keyboard backlit

yes

Ethernet LAN

yes

Front camera resolution

1920 x 1080 p

Colour gamut

100 %

Password protection

yes

Number of built-in speakers

2

NVIDIA G-SYNC

yes

Mobile network connection

no

NVMe

yes

Infrared (IR) camera

yes

Trusted Platform Module (TPM)

yes

Windows Hello

yes

Efficient cores

16

Performance cores

8

Processor base power

55 W

Maximum turbo power

160 W

Performance-core base frequency

2.7 GHz

Introduction year

2025

Efficient-core Max Turbo Frequency

4.7 GHz

Performance-core Max Turbo Frequency

5.5 GHz

Sparsity support

yes

Windows Studio effects support

yes

Total processor performance up to

36 Tera-Vorgänge pro Sekunde

NPU performance up to

13 Tera-Vorgänge pro Sekunde

Intel® Thunderbolt 5

yes

Thunderbolt 5 ports quantity

2

Copilot key

yes

GPU performance up to

8 Tera-Vorgänge pro Sekunde

Height (front)

2.35 cm

Height (rear)

3.2 cm

Number of SSDs installed

1

Battery capacity

90 Wh

AC adapter output current

19 A

AC adapter power

380 W

Display response rise/fall

3 ms

Combo headphone/mic port

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3808139 Asus Gaming laptop ROG Strix G18 45.7 cm (18 inch) WQXGA Intel® Core™ Ultra 9 290HX Plus 16 GB RAM 1 TB SSD German, QWER

Description


Be the champion

The Asus ROG STRIX G18 sets new standards. Featuring the latest Intel® Core™ Ultra processor, with 8 performance cores and 16 efficiency cores, and combined with the latest Nvidia® GeForce RTX™ laptop GPU, effortless AAA gaming and demanding tasks such as programming and rendering are no longer a challenge. The improved heat system of the Trix G18 lifts your hardware to the next level of performance and provides optimum cooling. The 18 inch Nebula display offers not only an extremely fast image refresh rate, but also a high resolution and brightness. Moreover, ROG Strix G18 has been designed to be upgraded than ever before, with a tool-free access design for maximum flexibility and a longer life.


Masters every challenge

The Asus ROG STRIX G18 is your ultimate goal in the epic world of gaming. Equipped with the powerful Intel® Core™ Ultra 9 275HX processor with additional AI capabilities, you can easily master any challenge. This processor offers you a strong performance and intelligent optimizations for an incomparable smooth game play. The impressive Nvidia® GeForce RTX™ 5080 laptop graphics card brings your games to life with breathtaking graphics and realistic effects, so that you remain on top of every game situation. With a generous 2TB PCIe Gen4x4 SSD memory and 32 GB DDR5 RAM, you have more than enough space for your entire game library and can easily manage even the most intensive multi-tasking tasks. The ultra-fast SSD lets you immerse yourself in the game without delays, while the generous RAM guarantees you seamless performance in the most demanding applications and games. Get ready to immerse yourself in your ultimate gaming adventure.


A visual masterpiece for gamers

The impressive 18 inch 2.2K ROG Nebula HDR display in 16:10-format offers an ultra-fast picture repetition rate of up to 240 Hz and a lightning fast response time of just 3 ms. With a brightness of up to 500 nits and 100% DCI-P3 color room cover, you can enjoy bright colors and pin-sharp details, even in bright ambient light. The display is TÜV Rheinland certified for extremely low levels of blue light emissions, so your eyes are protected even during long gaming sessions. G-Sync and Dolby Vision provide for flowing movements and breathtaking picture quality, while the Pantone validation stands for precise color display. With a screen-to-body ratio of 90% you plunge even deeper into your game world and experience a visual spectacle, which does not let you go anymore.


Cooling for highest performance

The Asus ROG STRIX G18 lifts cooling to a new level. The completely newly designed end-to-end vapor chamber and liquid metal on the CPU and GPU enable an almost noiseless cooling at temperatures of up to 55°C, so that your system remains whisper-quiet. Tri-fan technology, consisting of three active 3D arc flow fans, provides maximum cooling during intensive gaming sessions. The strategically placed air outlets on three sides ensure efficient heat dissipation and prevent heat build-up in the housing. The MUX switches offer you the option to control the GPU directly and bypass the CPU, in order to further increase the performance. This state-of-the-art cooling technology ensures that you keep a cool head even in the hottest battles and always enjoy the best possible performance. With the Asus ROG STRIX G18 you are well equipped to cope with all gaming challenges.


Maximum power and effortless expandability

The Asus ROG Stripe G18 impresses not only through its excellent performance, but also through its versatile connectivity. Equipped with numerous ports, including two Thunderbolt® 5 ports, it enables lightning-fast data transfer rates and supports multiple 4K displays. With Wi-Fi 7, you'll enjoy an ultra-fast, stable Internet connection with extended bandwidth and reduced latency for a seamless online gaming experience. A special highlight is the tool-free access to the memory: The underbody can be opened with a simple click mechanism, so that you can exchange the RAM and the SSD easily. This flexibility allows you to easily and quickly adapt your system to your needs and keep it up to date at all times. With the Asus ROG STRIX G18 you are well equipped for the future of gaming.

This text is machine translated.

Features

  • Stunning 18 inch 2.5K Nebula display in 16:10-format, 240Hz/3ms and 100% DCI-P3 with 1200 nits peak brightness and an S-t-B ratio of 90%
  • Extremely high graphics performance thanks to an Nvidia GeForce RTX 5080 laptop GPU at 175W cooling power and with Nvidia advanced Optimus
  • Packing performance with a Intel core Ultra 9 290HX plus processor with up to 65W cooling performance in manual mode
  • 64GB DDR5 RAM with 5600 MHz for smooth multi-tasking
  • Fast data transfer thanks to 1TB PCIe 4.0 NVMe SSD and another free slot for upgrades
  • Extra-long running times due to strong 90Wh rechargeable battery
  • MUX switch for the best performance in all situations
  • Backlit Chiclet-keyboard with RGB offers the highest possible comfort while playing and working
  • Rotating Aura Sync Light Bar and Aura Sync Logo
  • Dolby Vision & ATMOS for strong and bright representation and best possible 3D sound
  • ROG Intelligent Cooling: Newly designed end-to-end vapor chamber, sandwich heat sink and liquid metal (Conductor driver Extreme) for 0dB ambient cooling
  • Tri-fan technology: 3 active 3D Arc-Flow fans for maximum cooling in games
  • 3 side-rotating air outlets for optimum heat dissipation
  • Cineastic sound with Smart amp technology, Dolby Atmos and built-in array microphone
  • FHD IR camera for Windows Hello and Videos in best quality
  • Tool-free opening of the lower floor for an easy upgrading of the RAM and SSD-memory
  • WiFi 7 for stable and extremely fast wireless connections
  • Windows 11 Home
  • Versatile connections: 2x Thunderbolt 5 (support for DisplayPort / Power delivery / G-SYNC (data speed up to 120Gbps),1x HDMI 2.1 FRL, 3x USB 3.2 Gen 2 type-A, 1x RJ45 2.5G LAN port, 1x 3.5mm combo audio jack

Hints

HDMI® is a registered trademrk of the HDMI Licensing L.L.C.
The product image may differ from technical data.