
Highlights & Details
Asus ROG Zephyrus G14 U9-386H 32 1 5 Gaming laptop
- 35.6 cm (14 inch)
- 3K
- 2880 x 1800 Pixel
- OLED
- 386H
- Number of cores: 16 x max. 4.9 GHzRAM: 12 GB;8533 MHz1 TB SSD;Windows® 11 Home
Technical specifications
- Product type: Laptop
- Form factor: Hinged housing
- Contrast ratio 1000000:1
- Intel Core Ultra 9 processor family
- Intel core processor (3 series)
- FCBGA2540 Socket
- Internal memory type: LPDDR5x SDRAM
- Memory Form factor:On-board
- SSD interface PCI Express 4.0
- SSD form factor M.2
- Optical Drive Type: No.
- Built-in graphics card model: Intel graphics
- WLAN-standards Wi-Fi 7 (802.11b)
- Bluetooth version: 6.0
- HDMI version 2.1
- Reparability index: 9.3
- Keyboard setup: QWERTZ
- Keyboard language: German
- Product type
Gaming laptop
- Type
ROG Zephyrus G14
- Display (cm)
35.6 cm
- Screen size diagonal (inches)
14 inch
- Display resolution mode
3K
- Display properties
OLED
- Display resolution
2880 x 1800 Pixel
- Processor/type
386H
- Processor cores (No.)
16 x
- CPU speed
1.6 GHz
- CPU turbo clock speed (max.)
4.9 GHz
- CPU cache
18 MB
12 GB
- Memory clock speed
8533 MHz
- RAM / Max. upgrade
32 GB
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- Onboard graphics card (version)
Intel graphics
- Dedicated graphics card
Yes
- Dedicated graphics card (memory type)
GDDR7
- Onboard graphics card (version)
Nvidia GeForce RTX 5070 Ti
- SSD 1 type
SSD
- SSD
1 TB
- SSD size (total)
1024 GB
- Hard drive
0 GB
- HDD capacity (total)
0 GB
- Microphone
Yes
- Webcam
Yes
- Keyboard layout
German, QWERTZ
- No. of HDMI ports
1 x
- No of. USB type A 3.1 /3.2 2nd gen
2 x
- Factory colour
Grey
- Width
311 mm
- Depth
220 mm
- Weight
1.58 kg
- Software included
Xbox Game Pass Premium_2 months (*Terms and exclusions apply. Offer available only in the eligible markets for Xbox Game Pass Premium. Eigenrauschen Marketingungen usedenfätzt werden. Game catalog variations by region, device, and time.)
- Operating system (Version)
Windows® 11 Home
- Screen size diagonal (inches)
14 inch
- CPU clock rate
16 x 1.6 GHz / max. 4.9 GHz
- Charging capacity (min.)
45 W
- Charging capacity (max.)
100 W
- Display
35.6 cm (14 inch)
- Rechargeable battery technology
Li-ion
- Bluetooth
Yes
- Image format
16:10
- Frame rate
120 Hz
- No. of USB 3.2 2nd Gen (USB 3.1)
1 x
- Range of uses
Gaming
- Touchscreen (display)
No
- HDR support
Yes
- Charging method (Power Delivery)
with USB Power Delivery
- USB-C charging port
yes
- Material (details)
Aluminium
- Memory capacity
1 TB
- UKCA
not relevant
- Numeric keypad
no
- Anti-glare screen
yes
- Face recognition
yes
- Keyboard backlit
yes
- Ethernet LAN
no
- Front camera resolution
1920 x 1080 p
- Colour gamut
100 %
- Password protection
yes
- NVIDIA G-SYNC
yes
- DC-in jack
yes
- Mobile network connection
no
- NVMe
yes
- USB Type-C DisplayPort Alternate Mode
yes
- Card reader integrated
yes
- Fast charging time (50%)
30 min
- Infrared (IR) camera
yes
- Windows Hello
yes
- Thunderbolt 4 ports quantity
1
- Intel® Thunderbolt 4
yes
- Maximum display brightness (HDR)
1100 cd/m²
- Efficient cores
8
- Performance cores
4
- Processor base power
25 W
- Maximum turbo power
80 W
- Performance-core base frequency
2.1 GHz
- Introduction year
2026
- Ray tracing acceleration
yes
- Efficient-core Max Turbo Frequency
3.7 GHz
- Performance-core Max Turbo Frequency
4.9 GHz
- Sparsity support
yes
- Windows Studio effects support
yes
- NPU performance up to
50 Tera-Vorgänge pro Sekunde
- Low Power Efficient-cores
4
- Low Power Efficient-core Max Turbo Frequency
3.5 GHz
- Low Power Efficient-core Base Frequency
1600 MHz
- Copilot key
yes
- Microsoft Copilot
yes
- GPU performance up to
40 Tera-Vorgänge pro Sekunde
no
no
- Fast charging
yes
- Height (front)
1.59 cm
- Height (rear)
1.83 cm
- Number of SSDs installed
1
- Battery capacity
73 Wh
- AC adapter output current
12.5 A
- AC adapter power
250 W
- Display response rise/fall
0.2 ms
- Combo headphone/mic port
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3818065 Asus Gaming laptop ROG Zephyrus G14 35.6 cm (14 inch) 3K 386H 12 GB RAM 1 TB SSD German, QWERTZ Intel Intel graphics Nvi
Description
Ultimate Power, unlimited freedom
The new ROG Zephyrus G14 redefines maximum mobile performance. This power pack combines gaming and content creation skills in an ultra-slim and light design. Experience breath-taking graphics, smooth game play and a matchless portability. The Zephyrus G14 is the ideal companion for all who do not want to make compromises - no matter whether playing, working or traveling. Enjoy the perfect combination of performance and style.
Colours that encroach upon you
Immerse yourself in a world of colors and details with the ROG Nebula HDR OLED display of the Zephyrus G14. The 14-inch display in the 16:10 format offers a 3K resolution, a picture repetition rate of 120 Hz and a response time of 0.2 ms. With a peak brightness of 1100 nits and a 100% DCI-P3 cover the games and contents are shown true to life. The color accuracy of Delta E.
Performance without compromises
ROG Zephyrus G14 is equipped with the latest Intel® Core™ Ultra processors and a Nvidia® GeForce RTX™ 5070 Ti laptop GPU. This combination gives you the power you need for demanding games and content creation applications. The 32 GB LPDDR5X 8533MT/s RAM offers full support for your multitasking during all tasks. Thanks to the ROG intelligent cooling technology, including liquid metal and tri-fan design, the system remains cool and quiet even under load. With the MUX switch and Nvidia Advanced Optimus you can further optimize the performance and enjoy fluid game play and fast rendering times.
Mobility redefined
The ROG Zephyrus G14 is a true masterpiece of engineering. It combines performance and portability in a slim and lightweight design. The CNC-milled aluminum housing is only 1.59 cm thin at its thinnest point, whereby the entire laptop weighs only 1.5 kg. The Slash Lighting array on the lid allows you to express your personal style. With the 73 Wh battery and the 200W Fast Charging function you are well equipped on the go and can recharge from 0 to 50% in just 30 minutes.
More than just gaming
The ROG Zephyrus G14 is a Copilot+ PC with an NPU with 50 TOPS, WAS AI-supported productivity, gaming, optimization and creative tasks. Enjoy first-class sound with the 6 premium loudspeakers (2 tweeters, 4 woofers) and Dolby Atmos support. The latest Wi-Fi 7 standard and 1 TB PCE 4.0 SSD memory enable you to enjoy the freedom, performance and entertainment anytime, anywhere.
This text is machine translated.
Hints
What kind of Laptops are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






















