• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Asus Laptop 35.6 cm (14 inch) 3K 386H 32 GB RAM 1 TB SSD German, QWERTZ Intel Intel graphics Grey 90NB16V1-M00SK0

1/17
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Highlights & Details

Asus Zenbook Duo Laptop

  • 35.6 cm (14 inch)
  • 3K
  • 2880 x 1800 Pixel
  • OLED
  • 386H
  • Number of cores: 16 x max. 4.9 GHzRAM: 32 GB1 TB SSD;Windows® 11 Pro
  • A stylised symbol of a two-pin charger with a rectangular casing, depicted in white on a black background.
  • Pictogram related to the included PSU: 55 W - 65 W USB PD

Technical specifications

  • Product type: Laptop
  • Form factor: Replaceable (removable)
  • Market positioning: House
  • Contrast ratio 1000000:1
  • Intel Core Ultra 9 processor family
  • Intel core processor (3 series)
  • FCBGA2540 Socket
  • Internal memory type: LPDDR5x SDRAM
  • Memory Form factor:On-board
  • SSD interface PCI Express 4.0
  • SSD form factor M.2
  • Optical Drive Type: No.
  • Built-in graphics card model: Intel graphics
  • WLAN-standards Wi-Fi 7 (802.11b)
  • HDMI version 2.1
  • Keyboard setup: QWERTZ
  • Keyboard language: German
Product type

Laptop

Display (cm)

35.6 cm

Screen size diagonal (inches)

14 inch

Display resolution mode

3K

Display properties

OLED

Display resolution

2880 x 1800 Pixel

Processor/type

386H

Processor cores (No.)

16 x

CPU speed

1.6 GHz

CPU turbo clock speed (max.)

4.9 GHz

CPU cache

18 MB

32 GB

RAM / Max. upgrade

32 GB

Onboard graphics card

Yes

Onboard graphics card (GPU manufacturer)

Intel

Onboard graphics card (version)

Intel graphics

Dedicated graphics card

No

SSD 1 type

SSD

SSD

1 TB

SSD size (total)

1024 GB

Hard drive

0 GB

HDD capacity (total)

0 GB

Microphone

Yes

Webcam

Yes

Bluetooth

5.4

Keyboard layout

German, QWERTZ

No. of HDMI ports

1 x

No of. USB type A 3.1 /3.2 2nd gen

1 x

Factory colour

Grey

Width

310.1 mm

Depth

208.6 mm

Weight

1.65 kg

Software included

Xbox Game Pass Premium_2 months (*Terms and exclusions apply. Offer available only in the eligible markets for Xbox Game Pass Premium. Eigenrauschen Marketingungen usedenfätzt werden. Game catalog variations by region, device, and time.)

Operating system (Version)

Windows® 11 Pro

Screen size diagonal (inches)

14 inch

CPU clock rate

16 x 1.6 GHz / max. 4.9 GHz

Charging capacity (min.)

55 W

Charging capacity (max.)

65 W

Display

35.6 cm (14 inch)

Rechargeable battery technology

Li-ion

Bluetooth

Yes

Image format

16:10

Frame rate

144 Hz

Touchscreen (display)

Yes

HDR support

Yes

Charging method (Power Delivery)

with USB Power Delivery

USB-C charging port

yes

Material (details)

Aluminium, magnesium

Memory capacity

1 TB

Brightness

500 cd/m²

Wi-Fi

Yes

UKCA

yes

Numeric keypad

no

Face recognition

yes

Ethernet LAN

no

Front camera resolution

1920 x 1080 p

Colour gamut

100 %

Mobile network connection

no

NVMe

yes

USB Type-C DisplayPort Alternate Mode

yes

Infrared (IR) camera

yes

Trusted Platform Module (TPM)

yes

Windows Hello

yes

Low Blue Light technology

yes

Thunderbolt 4 ports quantity

2

Intel® Thunderbolt 4

yes

Maximum display brightness (HDR)

1000 cd/m²

Efficient cores

8

Performance cores

4

Processor base power

25 W

Maximum turbo power

80 W

Performance-core base frequency

2.1 GHz

Introduction year

2026

Ray tracing acceleration

yes

Efficient-core Max Turbo Frequency

3.7 GHz

Performance-core Max Turbo Frequency

4.9 GHz

Sparsity support

yes

Windows Studio effects support

yes

NPU performance up to

50 Tera-Vorgänge pro Sekunde

Low Power Efficient-cores

4

Low Power Efficient-core Max Turbo Frequency

3.5 GHz

Low Power Efficient-core Base Frequency

1600 MHz

GPU performance up to

40 Tera-Vorgänge pro Sekunde

yes

Height (front)

1.96 cm

Height (rear)

2.34 cm

Number of SSDs installed

1

Stylus pen

yes

Battery capacity

99 Wh

AC adapter output current

5 A

AC adapter power

100 W

Display response rise/fall

0.2 ms

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3788403 Asus Laptop 35.6 cm (14 inch) 3K 386H 32 GB RAM 1 TB SSD German, QWERTZ Intel Intel graphics Grey 90NB16V1-M00SK0

Description


Zenbook DUO: Flexibility meets performance

The Asus Zenbook DUO redefines mobile productivity. With its versatile usage modes it adapts seamlessly to all needs, no matter whether in the Dual-screen, desktop, laptop or sharing mode. The smooth, flat design and Ceralinum™ housing combine aesthetics and robustness. Impressive displays and room-filling sound also create immersive entertainment, while the intuitive Copilot+ PC features and a long battery life of up to 18 hours. This notebook is the ideal companion for the highest demands.


The future: High-resolution dual-touch displays

Dive into a world of brilliant colors and pin sharp details with the Zenbook DUO. The two seamless 14-inch 3K Asus Lumina Pro OLED touch screens provide refresh rates of up to 144 Hz and peak brightness of 1,000 nits. The anti-reflection coating ensures that everything is clearly visible even in bright environments. With a 100% DCI-P3 cover, colors shine the way they are meant – lively and authentic.


Ceralinum™: Strength in perfection

The Zenbook DUO is an eye-catcher, but is also extremely robust. The Ceralinum™ body is 30% lighter and three times stronger than conventional aluminum. It is scratch and impact-resistant as well as dirt-repellent, so that the laptop still looks new even after long use. The unique texture and the natural color lend the Zenbook DUO a classic and timeless look.


Maximum flexibility for everyday life

The Zenbook DUO is a perfect fit for life. The use in the Dual-screen mode for maximum productivity, in the desktop mode with the detachable Bluetooth keyboard for comfortable working, in the laptop mode while traveling or in the sharing mode for presentations thanks to the 180° hinge. The integrated Kick-Stand provides a secure hold in every angle. Thanks to up to 18 hours of battery life, you can use it all day long without having to search for a power socket.


Copilot+ PC: Intelligent performance for the highest demands

Experience a new dimension of performance with the Zenbook DUO. As a Copilot+ PC, it is equipped with a Intel® Core™ Ultra Series 3 processor with up to 45W TDP and offers outstanding performance for demanding tasks. The Copilot+ PC AI features improve productivity, creativity and accessibility while benefiting from fast and efficient computing power.

This text is machine translated.

Features

  • Two ultra-sharp, fully flexible 3K (2880 × 1800) 14-inch Lumina Pro OLED touch displays with variable update rate between 48 - 144Hz in NanoEdge design and 16:10 format with 0.2ms response time, 1,000 nits peak brightness, anti-reflection coating and 100% DCI-P3 cover
  • Top performance with Intel core ultra 9 processor (series 3), up to 45W TDP with EVO certification, AI support and built-in Intel arc graphics
  • 32 GB LPDDR5X RAM with 8533 MHz for smooth multi-tasking
  • Faster data transfer thanks to 1TB PCIe Gen4 M.2 SSD
  • Can be used in Dual-screen, desktop, laptop or sharing mode thanks to removable Bluetooth as well as virtual keyboard, Asus pen 3.0 support, integrated kickstand and 180° hinge
  • Newly defined, fully flat hinge design: 70% less distance between the two screens and a 93% screen-to-body ratio for a seamless viewing experience
  • Casing made of wipe, scratch and shock-proof high-tech ceramic Ceralum
  • Windows Copilot+ PC for better, smarter, faster and more powerful solutions - powered by AI
  • Dedicated Copilot button for quick access to Windows AI-controlled tools
  • Smart software for intuitive working with up to six fingers simultaneously for smart gestures for controlling numerous productivity functions
  • Asus pen with MPP 3.0 support
  • Non-stop 99Wh battery for up to 18 hours of battery life with intelligent charging technology and 70% performance after 1,200 charge cycles
  • 1080p full-HD IR webcam with ambient light sensor for optimum video calls under all conditions and Windows Hello for a fast and secure registration
  • Pleasant 6 speaker sound with Smart amp technology and Dolby ATMOS certification
  • AI Noise-Cancelling for a good sound in calls and clear communication
  • Smart technology controls everything from display brightness and noise cancelling up to optimal charging cycle of high-performance batteries, many details in the background
  • Always reliably accessible thanks to the latest Wi-Fi 7 (802.11ax Tri-Band 2*2) and Bluetooth 5.4 technology
  • Windows 11 Pro with Microsoft 365 (30-day trial version)

Hints

HDMI® is a registered trademrk of the HDMI Licensing L.L.C.
The product image may differ from technical data.