• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Asus Laptop 35.6 cm (14 inch) 3K 386H 8 GB RAM 1 TB SSD German, QWERTZ Intel Intel graphics Nvidia GeForce RTX 5070 GDDR

1/15
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Highlights & Details

Asus ASUS ROG Zephyrus G14 U9-386H 32 1 5 Laptop

  • 35.6 cm (14 inch)
  • 3K
  • 2880 x 1800 Pixel
  • OLED
  • 386H
  • Number of cores: 16 x max. 4.9 GHzRAM: 8 GB;8533 MHz1 TB SSD;Windows® 11 Home
  • A stylised symbol of a two-pin charger with a rectangular casing, depicted in white on a black background.
  • Pictogram related to the included PSU: 100 W - 240 W USB PD

Technical specifications

  • Product type: Laptop
  • Form factor: Hinged housing
  • Intel Core Ultra 9 processor family
  • Intel core processor (3 series)
  • Internal memory type: LPDDR5x SDRAM
  • Memory Form factor:On-board
  • SSD interface PCI Express 4.0
  • SSD form factor M.2
  • Optical Drive Type: No.
  • Built-in graphics card model: Intel graphics
  • WLAN-standards Wi-Fi 7 (802.11b)
  • Bluetooth version: 6.0
  • HDMI version 2.1
Product type

Laptop

Display (cm)

35.6 cm

Screen size diagonal (inches)

14 inch

Display resolution mode

3K

Display properties

OLED

Display resolution

2880 x 1800 Pixel

Processor/type

386H

Processor cores (No.)

16 x

CPU speed

1.6 GHz

CPU turbo clock speed (max.)

4.9 GHz

CPU cache

18 MB

8 GB

Memory clock speed

8533 MHz

RAM / Max. upgrade

32 GB

Onboard graphics card

Yes

Onboard graphics card (GPU manufacturer)

Intel

Onboard graphics card (version)

Intel graphics

Dedicated graphics card

Yes

Dedicated graphics card (memory type)

GDDR7

Onboard graphics card (version)

Nvidia GeForce RTX 5070

SSD 1 type

SSD

SSD

1 TB

SSD size (total)

1024 GB

Hard drive

0 GB

HDD capacity (total)

0 GB

Microphone

Yes

Webcam

Yes

Keyboard layout

German, QWERTZ

No. of HDMI ports

1 x

No of. USB type A 3.1 /3.2 2nd gen

2 x

Factory colour

Grey

Width

311 mm

Depth

220 mm

Weight

1.5 kg

Software included

Xbox Game Pass Premium_2 months (*Terms and exclusions apply. Offer available only in the eligible markets for Xbox Game Pass Premium. Eigenrauschen Marketingungen usedenfätzt werden. Game catalog variations by region, device, and time.)

Operating system (Version)

Windows® 11 Home

Screen size diagonal (inches)

14 inch

CPU clock rate

16 x 1.6 GHz / max. 4.9 GHz

Charging capacity (min.)

100 W

Charging capacity (max.)

240 W

Display

35.6 cm (14 inch)

Rechargeable battery technology

Li-ion

Bluetooth

Yes

Image format

16:10

Frame rate

120 Hz

No. of USB 3.2 2nd Gen (USB 3.1)

1 x

Range of uses

Gaming

Touchscreen (display)

No

Charging method (Power Delivery)

with USB Power Delivery

USB-C charging port

yes

Material (details)

Aluminium

Memory capacity

1 TB

UKCA

yes

Numeric keypad

no

Anti-glare screen

yes

Face recognition

yes

Keyboard backlit

yes

Front camera resolution

1920 x 1080 p

Password protection

yes

NVIDIA G-SYNC

yes

Mobile network connection

no

NVMe

yes

USB Type-C DisplayPort Alternate Mode

yes

Card reader integrated

yes

Fast charging time (50%)

30 min

Infrared (IR) camera

yes

Windows Hello

yes

Thunderbolt 4 ports quantity

1

Intel® Thunderbolt 4

yes

Efficient cores

8

Performance cores

4

Processor base power

25 W

Maximum turbo power

80 W

Performance-core base frequency

2.1 GHz

Introduction year

2026

Efficient-core Max Turbo Frequency

3.9 GHz

Performance-core Max Turbo Frequency

4.9 GHz

Sparsity support

yes

Windows Studio effects support

yes

NPU performance up to

50 Tera-Vorgänge pro Sekunde

Low Power Efficient-cores

4

Low Power Efficient-core Max Turbo Frequency

3.5 GHz

Low Power Efficient-core Base Frequency

1600 MHz

Copilot key

yes

Microsoft Copilot

yes

Fast charging

yes

Height (front)

1.59 cm

Height (rear)

1.63 cm

Number of SSDs installed

1

Battery capacity

73 Wh

AC adapter output current

12.5 A

AC adapter power

250 W

Combo headphone/mic port

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3788429 Asus Laptop 35.6 cm (14 inch) 3K 386H 8 GB RAM 1 TB SSD German, QWERTZ Intel Intel graphics Nvidia GeForce RTX 5070 GDDR

Description


Ultimate Power, unlimited freedom

The new ROG Zephyrus G14 redefines maximum mobile performance. This power pack combines gaming and content creation skills in an ultra-slim and light design. Experience breath-taking graphics, smooth game play and a matchless portability. The Zephyrus G14 is the ideal companion for all who do not want to make compromises - no matter whether playing, working or traveling. Enjoy the perfect combination of performance and style.


Colours that encroach upon you

Immerse yourself in a world of colors and details with the ROG Nebula HDR OLED display of the Zephyrus G14. The 14-inch display in the 16:10 format offers a 3K resolution, a picture repetition rate of 120 Hz and a response time of 0.2 ms. With a peak brightness of 1100 nits and a 100% DCI-P3 cover the games and contents are shown true to life. The color accuracy of Delta E.


Performance without compromises

ROG Zephyrus G14 is equipped with the latest Intel® Core™ Ultra processors and a Nvidia® GeForce RTX™ 5080 laptop GPU. This combination gives you the power you need for demanding games and content creation applications. The RAM with up to 64 GB LPDDR5X 8533MT/s offers full support for your multitasking during all tasks. Thanks to the ROG intelligent cooling technology, including liquid metal and tri-fan design, the system remains cool and quiet even under load. With the MUX switch and Nvidia Advanced Optimus you can further optimize the performance and enjoy fluid game play and fast rendering times.


Mobility redefined

The ROG Zephyrus G14 is a true masterpiece of engineering. It combines performance and portability in a slim and lightweight design. The CNC-milled aluminum housing is only 1.59 cm thin at its thinnest point, whereby the entire laptop weighs only 1.5 kg. The Slash Lighting array on the lid allows you to express your personal style. With the 73 Wh battery and the 200W Fast Charging function you are well equipped on the go and can recharge from 0 to 50% in just 30 minutes.


More than just gaming

The ROG Zephyrus G14 is a Copilot+ PC with an NPU with 50 TOPS, WAS AI-supported productivity, gaming, optimization and creative tasks. Enjoy first-class sound with the 6 premium loudspeakers (2 tweeters, 4 woofers) and Dolby Atmos support. The latest Wi-Fi 7 standard and up to 2 TB PCE 4.0 SSD memory enable you to enjoy the freedom, performance and entertainment anytime, anywhere.

This text is machine translated.

Hints

HDMI® is a registered trademrk of the HDMI Licensing L.L.C.
The product image may differ from technical data.