• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Asus Laptop 35.6 cm (14 inch) 3K Intel® Core™ Ultra 9 386H 32 GB RAM 1 TB SSD German, QWERTZ Intel Intel graphics Grey 9

1/9
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Asus ASUS Zenbook S14 OLED UX5406AA-SU235W C Laptop

  • 35.6 cm (14 inch)
  • 3K
  • 2880 x 1800 Pixel
  • OLED
  • Intel® Core™ Ultra 9
  • 386H
  • Number of cores: 16 x max. 4.9 GHzRAM: 32 GB1 TB SSD;Windows® 11 Home
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 45 W - 68 W USB PD

Technical specifications

  • Product type: Laptop
  • Form factor: Hinged housing
  • Market positioning: House
  • Contrast ratio: 1000000:1
  • Intel core processor (3 series)
  • Internal memory type: LPDDR5x SDRAM
  • Memory Form factor:On-board
  • SSD interface PCI Express 4.0
  • SSD form factor M.2
  • Optical Drive Type: No.
  • Built-in graphics card model: Intel graphics
  • WLAN-standards Wi-Fi 7 (802.11b)
  • Bluetooth version: 6.0
  • HDMI Version 2.1
  • Reparability index: 9.4
  • Keyboard setup: QWERTZ
Product type

Laptop

Display (cm)

35.6 cm

Screen size diagonal (inches)

14 inch

Display resolution mode

3K

Display properties

OLED

Display resolution

2880 x 1800 Pixel

CPU series

Intel® Core™ Ultra 9

Processor/type

386H

Processor cores (No.)

16 x

CPU speed

1.6 GHz

CPU turbo clock speed (max.)

4.9 GHz

CPU cache

18 MB

32 GB

RAM / Max. upgrade

32 GB

Onboard graphics card

Yes

Onboard graphics card (GPU manufacturer)

Intel

Onboard graphics card (version)

Intel graphics

Dedicated graphics card

No

SSD 1 type

SSD

SSD

1 TB

SSD size (total)

1024 GB

Hard drive

0 GB

HDD capacity (total)

0 GB

Microphone

Yes

Webcam

Yes

Keyboard layout

German, QWERTZ

No. of HDMI ports

1 x

No of. USB type A 3.1 /3.2 2nd gen

1 x

Factory colour

Grey

Width

310.3 mm

Depth

214.7 mm

Weight

1.2 kg

Software included

3-month GoPro premium+ subscription
*Available in eligible markets only. Eligibility variations by region, device, and time. Terms and conditions apply. See promotion pages for details
1-month membership of Adobe Creative cloud all apps, individual.
The Redemption Duration from September 15, 2021 to August 31, 2026.

Operating system (Version)

Windows® 11 Home

Screen size diagonal (inches)

14 inch

CPU clock rate

16 x 1.6 GHz / max. 4.9 GHz

Charging capacity (min.)

45 W

Charging capacity (max.)

68 W

Display

35.6 cm (14 inch)

Rechargeable battery technology

Li-ion

Bluetooth

Yes

Image format

16:10

Frame rate

120 Hz

Touchscreen (display)

Yes

HDR support

Yes

Charging method (Power Delivery)

with USB Power Delivery

USB-C charging port

yes

Material (details)

Aluminium

Memory capacity

1 TB

Brightness

500 cd/m²

Numeric keypad

no

Face recognition

yes

Keyboard backlit

yes

Ethernet LAN

no

Front camera resolution

1920 x 1080 p

Colour gamut

100 %

Password protection

yes

Mobile network connection

no

NVMe

yes

USB Type-C DisplayPort Alternate Mode

yes

Infrared (IR) camera

yes

Trusted Platform Module (TPM)

yes

Windows Hello

yes

Thunderbolt 4 ports quantity

2

Intel® Thunderbolt 4

yes

Maximum display brightness (HDR)

1100 cd/m²

Efficient cores

8

Performance cores

4

Performance-core base frequency

2.1 GHz

Efficient-core Max Turbo Frequency

3.9 GHz

Performance-core Max Turbo Frequency

4.9 GHz

Sparsity support

yes

Windows Studio effects support

yes

NPU performance up to

50 Tera-Vorgänge pro Sekunde

Low Power Efficient-cores

4

Low Power Efficient-core Max Turbo Frequency

3.5 GHz

Low Power Efficient-core Base Frequency

1600 MHz

Copilot key

yes

GPU performance up to

40 Tera-Vorgänge pro Sekunde

#####Copilot+ PC

yes

#####Zertifiziert generalüberholt

no

Height (front)

1.19 cm

Height (rear)

1.29 cm

Number of SSDs installed

1

Battery capacity

77 Wh

AC adapter output current

3.4 A

AC adapter power

68 W

Display response rise/fall

0.2 ms

Combo headphone/mic port

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3837692 Asus Laptop 35.6 cm (14 inch) 3K Intel® Core™ Ultra 9 386H 32 GB RAM 1 TB SSD German, QWERTZ Intel Intel graphics Grey 9

Description

Design you can feel.

Experience the world-changing power of AI with the Zenbook S 14, a new era Asus Copilot+ PC, which combines an extraordinary 1.1 cm slimline design with the latest technology. Its all-metal body, with a unique Ceralinum™ high-tech ceramic lid and natural-inspired colors, houses next-generation AI features powered by the latest Intel® Core™ Ultra 9 processor (3 series) with ambient noise cooling. Plunge in a visual party with the breathtaking 3K Asus OLED2 display, supplemented by the rich and powerful sound of the four-speaker audio system. The Zenbook S 14 offers elegance, power and innovation in a slim and refined package.

This text is machine translated.

Features

  • Windows 11 Home 64-bit
  • Intel core ultra 9 386H (18MB cache)
  • 14" (35.6 cm) 3K 2880 x 1800 OLED Touch
  • 32GB LPDDR5X-SDRAM & 1000GB SSD

Hints

HDMI® is a registered trademrk of the HDMI Licensing L.L.C.
The product image may differ from technical data.