
Highlights & Details
Asus Vivobook 16 Flip Laptop
- 40.6 cm (16 inch)
- WUXGA
- 1920 x 1200 Pixel
- OLED
- 256V
- Number of cores: 8 x max. 4.8 GHzRAM: 16 GB512 GB SSD;Windows® 11 Home
Technical specifications
- Product type: Hybrid (2-in-1)
- Form factor: Convertible (folder)
- Market positioning: House
- Intel Core Ultra 7 processor family
- Intel core ultra (2 series)
- Internal memory type: LPDDR5x SDRAM
- Memory Form Factor: On the pack
- SSD interface PCI Express 4.0
- SSD form factor M.2
- Optical Drive Type: No.
- Built-in graphics card model: Intel Arc Graphics 140V
- WLAN-standards Wi-Fi 7 (802.11b)
- HDMI version 2.1
- Keyboard setup: QWERTZ
- Keyboard language: German
- Product type
Laptop
- Display (cm)
40.6 cm
- Screen size diagonal (inches)
16 inch
- Display resolution mode
WUXGA
- Display properties
OLED
- Display resolution
1920 x 1200 Pixel
- Processor/type
256V
- Processor cores (No.)
8 x
- CPU turbo clock speed (max.)
4.8 GHz
- CPU cache
12 MB
16 GB
- RAM / Max. upgrade
16 GB
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- Onboard graphics card (version)
Intel arc graphics
- Dedicated graphics card
No
- SSD 1 type
SSD
- SSD
512 GB
- SSD size (total)
512 GB
- Hard drive
0 GB
- HDD capacity (total)
0 GB
- Microphone
Yes
- Webcam
Yes
- Bluetooth
5.4
- Keyboard layout
German, QWERTZ
- No. of HDMI ports
1 x
- No. of USB type A 3.1 / 3.2 1st Gen
1 x
- Factory colour
Grey
- Width
355 mm
- Depth
244.3 mm
- Weight
1.8 kg
- Software included
Microsoft 365 (30-day Trial)
- Operating system (Version)
Windows® 11 Home
- Screen size diagonal (inches)
16 inch
- Charging capacity (min.)
45 W
- Charging capacity (max.)
65 W
- Display
40.6 cm (16 inch)
- Rechargeable battery technology
Li-ion
- Bluetooth
Yes
- Screen size diagonal (cm)
40.6 cm
- Image format
16:10
- No. of USB 3.2 2nd Gen (USB 3.1)
1 x
- Touchscreen (display)
Yes
- Charging method (Power Delivery)
with USB Power Delivery
- USB-C charging port
yes
- Material (details)
Plastic
- Memory capacity
512 GB
- Brightness
300 cd/m²
- UKCA
yes
- Numeric keypad
yes
- Keyboard backlit
yes
- Colour gamut
95 %
- Password protection
yes
- Mobile network connection
no
- NVMe
yes
- USB Type-C DisplayPort Alternate Mode
yes
- Card reader integrated
yes
- Privacy camera
yes
- Trusted Platform Module (TPM)
yes
- Windows Hello
yes
- Thunderbolt 4 ports quantity
1
- Intel® Thunderbolt 4
yes
- Performance cores
4
- Processor base power
17 W
- Maximum turbo power
37 W
- Performance-core base frequency
2.2 GHz
- Performance-core Max Turbo Frequency
4.8 GHz
- Sparsity support
yes
- Windows Studio effects support
yes
- Total processor performance up to
115 Tera-Vorgänge pro Sekunde
- NPU performance up to
47 Tera-Vorgänge pro Sekunde
- Low Power Efficient-cores
4
- Low Power Efficient-core Max Turbo Frequency
3.7 GHz
- Low Power Efficient-core Base Frequency
2200 MHz
- GPU performance up to
64 Tera-Vorgänge pro Sekunde
- #####Copilot+ PC
yes
- Height (front)
1.69 cm
- Height (rear)
1.74 cm
- Number of SSDs installed
1
- Battery capacity
75 Wh
- Display response rise/fall
0.2 ms
- Combo headphone/mic port
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3788404 Asus Laptop 40.6 cm (16 inch) WUXGA 256V 16 GB RAM 512 GB SSD German, QWERTZ Intel Intel arc graphics Grey 90NB1511-M00D
Description
The 360°-all rounder
The Asus VivoBook 16 flip is a versatile and powerful laptop, specially developed for the modern user. With its light and slim design it is Ideal for traveling and at the same time offers an impressive performance. Thanks to Intel® Core™ Ultra processors (2 series) with up to 47 TOPS NPU, the large memory and the fast Gen4 M.2 SSD, the VivoBook enables a smooth and powerful working method. Its impressive long battery life and flexible 360° flip design allows you the perfect balance of performance, mobility and versatility and offers you maximum flexibility in 360° flip design.
Unlimited possibilities
The VivoBook 16 Flip offers maximum flexibility and adaptability, thanks to its 360-degree flip design. Whether as tablet, laptop or in tent mode, the VivoBook adapts to your needs. Work, present or enjoy entertainment optimally in each situation. With a weight of only 1.9 kg and a height of only 17.45 mm, the VivoBook 16 Flip is also extremely light and slim. The stylus support with the Asus pen 2.0 also expands the application possibilities by promoting precision and creativity. Draw, note or simply navigate, the stylus offers you an intuitive and precise input possibility in each mode. This versatility and mobility make the VivoBook 16 Flip the ideal companion for creative persons, students and professionals, who are looking for a flexible and powerful laptop.
Always on the move, always online
The VivoBook 16 Flip impresses with its impressive battery life of up to 22 hours, WAS enables you to remain productive the entire day without having to search for a plug socket. This is especially convenient for all those who travel a lot. With the latest Wi-Fi 7 technology it also offers an extremely fast and stable Internet connection, so that you can stay online anytime and anywhere. Whether working in a café, in the airport or in the train or watching a series, the seamless connectivity and the extra long run time ensure that you can work or enjoy efficiently and without interruptions. This combination makes the VivoBook 16 Flip the perfect companion.
Unbeatable picture quality
The VivoBook 16 Flip is equipped with an impressive Lumina OLED display, which provides for excellent color accuracy and high contrast ratios. With its sharp 3K resolution and a screen-to-body ratio of 88%, it offers you an impressive visual experience, especially for creative work, films and gaming. The lively colors and deep black tones and the contrast ratio of 1,000,000:1 make each detail visible and provide for a realistic representation. With a response time of 0.2 ms you experience fluid animations and movements, even with fast ACTION. In addition, the flicker-free display reduces blue light, WAS protects your eyes. Whether for professional image processing or multimedia enjoyment, the Lumina OLED display of the VivoBook 16 Flip offers an outstanding image quality.
Intelligent performance
The VivoBook 16 Flip features a Intel® Core™ Ultra processor (2 series) and Copilot+ PC technology that gives WAS impressive performance and economy. The integrated AI enables you to manage complex tasks quickly and smoothly, WAS significantly increases your productivity. With up to 47 TOPS NPU, the laptop offers an improved AI performance, especially in computing-intensive applications and multitasking. This technology helps you complete tasks by automating and optimizing processes so you can focus on the essentials. The VivoBook 16 Flip is therefore Ideal for all those who demand the highest levels of performance and functionality.
This text is machine translated.
Features
- High resolution 1920 × 1200 16 inch Lumina OLED touchscreen display in NanoEdge design and 16:10 format, 0.2ms response time, 300 nits peak brightness, 88% screen-to-body ratio and 95% DCI-P3 color room cover
- Great performance with the Intel® Core™ Ultra 7 processor (2 series) and integrated Intel® Arc™ graphics
- Full 16GB LPDDR5X RAM for smooth multitasking
- Faster data transfer with 512GB PCIe Gen4 M.2 SSD
- Windows 11 Home
- Light 1.9kg in a 17.45mm slim housing
- 360° hinge and Asus Pen 2.0 support for ultimate versatility and use in tablet, tent, standing and laptop mode
- Windows Copilot+ PC for better, smarter, faster and more powerful solutions - powered by AI
- Dolby Atmos certified speakers and AI Noise-Cancelling
- Certified by military-grade testing for stability and reliability
- Tested by EPEAT Gold, ENERGY STAR and RoHS thanks to 100% recyclable packing material, 20% recycled plastic in the laptop
- Continuous 75Wh battery with up to 22 hours running time and fast-charge for 60% in 49 min.
- USB-C Easy Charge: Charge with a 5-20V power bank while traveling
- 360° hinge for high mobility and flexibility
- Backlit ErgoSense Chiclet keyboard
- Smart-gesture touch-pad with the highest comfort and smart additional functions
- Always reachable with Wi-Fi 7 (802.11b Tri-band)2*2) and Bluetooth® 5.4
- Versatile connections: 1 x Thunderbolt 4 (data transfer, Power delivery, display) 1 x USB-A 3.2 Gen 1, 1 x USB-C 3.2 Gen 2, 1 x standard HDMI 2.1, micro SD card reader, 1 x audio combination socket
Hints
What kind of Laptops are you looking for?
- 13" laptop
- 13" MacBook
- 13" MacBook Air
- 14" laptop
- 14" MacBook Pro
- 15" laptop
- 15" MacBook Air
- 16" MacBook
- 16" MacBook Pro
- Apple Macbook
- Asus laptop
- Business laptop
- Convertible Laptops
- Intel Core i5 laptop
- Intel Core i7 laptop
- Laptop (8GB RAM)
- Laptop (Windows 11)
- Laptop 16GB RAM
- Laptop 32GB RAM
- Lenovo laptops
- MacBook Air
- MacBook Neo
- MacBook Pro
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





















