• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Asus Laptop ExpertBook B1 39.6 cm (15.6 inch) Full HD Intel® Core™ i7 i7-13620H 16 GB RAM 512 GB SSD German, QWERTZ Inte

1/9
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Highlights & Details

Asus ExpertBook B1 Laptop

  • 39.6 cm (15.6 inch)
  • Full HD
  • 1920 x 1080 Pixel
  • IPS
  • Intel® Core™ i7
  • i7-13620H
  • 13th Gen (Raptor Lake)
  • Number of cores: 10 x max. 4.9 GHzRAM: 16 GB;DDR5 RAM512 GB SSD;Windows® 11 Pro
  • A stylised symbol of a two-pin charger with a rectangular casing, depicted in white on a black background.
  • Pictogram related to the included PSU: 65 W - 65 W USB PD

Technical specifications

  • Product type: Laptop
  • Product color: Black, gray
  • Form factor: Hinged housing
  • Market positioning: Work
  • IPS level panel type
  • Processor generation: 13 Intel® Core™ i7 processors. Generation
  • Internal memory type DDR5 SDRAM
  • Memory card slots: 2x SO-DIMM
  • SSD interface PCI Express 4.0
  • SSD form factor M.2
  • On-board graphics adapter family: Intel® UHD Graphics
  • Built-in graphics card model: Intel® UHD Graphics
  • WLAN standards Wi-Fi 6E (802.11ax)
  • HDMI version 1.4
  • Keyboard setup: QWERTZ
  • Keyboard language: German
  • Battery technology: Lithium-ion (Li-ion)
  • USB Type-C charging port: Yes
Product type

Laptop

Type

ExpertBook B1

Display (cm)

39.6 cm

Screen size diagonal (inches)

15.6 inch

Display resolution mode

Full HD

Display properties

IPS

Display resolution

1920 x 1080 Pixel

Display format

16:9

CPU series

Intel® Core™ i7

Processor/type

i7-13620H

Processor generation

13th Gen (Raptor Lake)

Processor cores (No.)

10 x

CPU turbo clock speed (max.)

4.9 GHz

CPU cache

24 MB

16 GB

No. of memory slots

2

Configuration

SO-DIMM

RAM / Max. upgrade

64 GB

RAM type

DDR5 RAM

Onboard graphics card

Yes

Onboard graphics card (GPU manufacturer)

Intel

Onboard graphics card (version)

UHD graphics

Dedicated graphics card

No

Onboard graphics card (version)

Not available

SSD 1 type

SSD

SSD

512 GB

SSD size (total)

512 GB

Hard drive

0 GB

HDD 1 type

Flash

HDD capacity (total)

0 GB

Fingerprint

Yes

Microphone

Yes

Webcam

Yes

Bluetooth

5.4

Keyboard layout

German, QWERTZ

Interfaces

HDMI™

USB A (USB 3.2 1st gen)

Gigabit LAN (1 Gbps)

USB C®

No. of HDMI ports

1 x

No. of USB type A 3.1 / 3.2 1st Gen

2 x

No. of USB 3.0 ports

2 x

No. of Gigabit LANs

1 x

Factory colour

Black

Grey

Width

359.5 mm

Height

19.9 mm

Depth

232.2 mm

Weight

1.69 kg

Battery / technology

Lithium-Ion

Software included

Microsoft 365 (30-day Trial)

Operating system (Version)

Windows® 11 Pro

Screen size diagonal (inches)

15 inch

GPU brand

Intel

Charging capacity (min.)

65 W

Charging capacity (max.)

65 W

Display

39.6 cm (15.6 inch)

Bluetooth

Yes

Image format

16:9

Frame rate

60 Hz

No. of USB 3.2 2nd Gen (USB 3.1)

2 x

Touchscreen (display)

No

Charging method (Power Delivery)

with USB Power Delivery

Material (details)

Plastic

10/100/1000 Mbps ports

1 x

65 W

Brightness

300 cd/m²

UKCA

yes

Numeric keypad

yes

Anti-glare screen

yes

Keyboard backlit

yes

AC adapter included

yes

Ethernet LAN

yes

Cable lock slot

yes

Front camera resolution

1920 x 1080 p

Colour gamut

45 %

Password protection

yes

Mobile network connection

no

NVMe

yes

USB Type-C DisplayPort Alternate Mode

yes

Card reader integrated

no

Privacy camera

yes

Trusted Platform Module (TPM)

yes

Total SSDs capacity

512 GB

Efficient cores

4

Performance cores

6

Processor base power

45 W

Maximum turbo power

115 W

Efficient-core Max Turbo Frequency

3.6 GHz

Performance-core Max Turbo Frequency

4.9 GHz

LED backlight

yes

Package weight

1.94 kg

Number of SSDs installed

1

Battery capacity

50 Wh

AC adapter output current

3.25 A

Combo headphone/mic port

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3414265 Asus Laptop ExpertBook B1 39.6 cm (15.6 inch) Full HD Intel® Core™ i7 i7-13620H 16 GB RAM 512 GB SSD German, QWERTZ Inte

Description


Asus Expert book B1

The Asus Expert Book B1 (B1503CVA) is a secure, reliable and robust companion that has been developed for all the requirements of your business environment.
The laptop is a secure all-rounder and has AI functions such as AI ExpertMeet, Windows Copilot and AI-Noise Cancelling.
Driven from the latest to the Intel® Core™ i7 processor and with military robustness, it is designed to handle a variety of tasks smoothly. It has a variety of connections, a fast wireless connection with up to Wi-Fi 6E and advanced security features. It's also lightweight, has a long battery life, and delivers stunning picture and sound quality so you can work flexibly wherever you are. The Asus Expert Book B1 optimizes the "smart" of your work processes.

This text is machine translated.

Features

  • Windows 11 Pro - Asus recommends Windows 11 Pro for Enterprise
  • Powered by up to the Intel® Core™ i7 processor
  • Anti-glare 15.6-inch, NanoEdge Display
  • 1.65 kg lightweight design
  • 16 GB memory with an additional free RAM slot
  • 512GB Dual SSD RAID support
  • Asus AI Expert Meet for clever meetings
  • Asus business-grade security

Hints

HDMI® is a registered trademrk of the HDMI Licensing L.L.C.
The product image may differ from technical data.